Digital Isolators

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 873In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7742TA-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1 995In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

ISO7742TB-Q1 SMD/SMT SOIC-16 4 Channel 100 Mb/s 1.5 kV 5 V 2.25 V 10.7 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Digital Isolators Industrial Octal Sink/Source Digital Inp 2 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

MAX22194 SMD/SMT TQFN-32 Bidirectional 65 V 8 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm 1 960In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 2.8 mA, 14.2 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (2/0) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1 811In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 2.8 mA, 14.2 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel (1/1) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1 719In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Bidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 11.1 mA, 11.6 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 2 304In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (2:0) 3 486In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 10.5 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3 490In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators Digital Isolator AECQ, 2-ch (1:1) 3 500In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT SOIC-8 2 Channel 50 Mb/s 3000 Vrms 5.5 V 3 V 7.2 mA 10.9 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 1 490In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 350In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 19.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 487In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 492In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba Digital Isolators 1 300In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100
onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - EN - AUTOMOTIVE 1 000In Stock
Min.: 1
Mult.: 1
Max.: 100

NCID9211 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 15.2 mA 25 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-emis sions quad-channel 2 531In Stock
Min.: 1
Mult.: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 5 756In Stock
Min.: 1
Mult.: 1
Max.: 5 756
: 2 500

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 86.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output high SOIC-16WB 3 582In Stock
Min.: 1
Mult.: 1
: 1 000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Open-Drain Channels, One Unidirectional and One Bidirectional 290In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1255 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel