SOT-23-8 CAN sąsajos IC

Rezultatai: 21
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Pakavimas
Analog Devices / Maxim Integrated CAN sąsajos IC +5V, 4Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 2 745Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 4 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 5 mA 40 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive signal im provement capable C 688Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive signal im provement capable C 622Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TCAN1472-Q1 CAN Transceiver SMD/SMT SOT-23-8 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 50 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNT 10 581Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN sąsajos IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 13 854Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 500
: 2 500

MAX3051 High Speed CAN Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN sąsajos IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 9 029Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 2 500

High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GDCNT 2 287Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNT 1 944Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNR 1 289Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNT 1 605Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNR 664Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 2 496Prieinamumas
6 000Tikėtina 2026-11-02
Min.: 1
Daugkart.: 1
: 3 000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN332DCNT 8 785Prieinamumas
6 000Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver s A 595-TCAN330DCNR A 595-TCAN330DCNR 454Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver s w/FDR A 595-TCAN3 A 595-TCAN330GDCNR 487Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN332DCNR 81Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

TCAN332 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GDCNR 355Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver A 595-TCAN337DCNR A A 595-TCAN337DCNR 698Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDCNT 799Prieinamumas
3 000Tikėtina 2026-10-08
Min.: 1
Daugkart.: 1
: 3 000

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver A 595-TCAN337GDCNR A 595-TCAN337GDCNR 245Prieinamumas
1 250Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 250

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN330DCNT 945Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

TCAN330 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel