SOIC-8 MouseReel CAN sąsajos IC

Rezultatai: 199
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver 8 648Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver 1 792Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver 2 466Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN sąsajos IC IN VEHICLE NETWORK ICS 166Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-Speed CAN Transceiver with Standby Mode 5 608Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-Speed CAN Transceiver with Standby Mode 4 329Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-Speed CAN Transceiver with Standby Mode 2 366Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-Speed CAN Transceiver with Standby Mode 5 573Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-Speed CAN Transceiver with Standby Mode 648Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver 6 238Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver 761Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC Industrial Grade CAN TRX with VIO PIN (SO8) 30 573Prieinamumas
44 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 4 000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN FD Transceiver 9 742Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2542 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN FD Transceiver with Silent Mode 2 133Prieinamumas
3 300Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 300

SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Tranceiver 6 810Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC 5.7kV Isolated CAN-FD Transceiver 3 701Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 1 500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN sąsajos IC Overvoltage Fault Protected CAN Tran 1 658Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC AC EMC-Optimized CAN Xcvr 3 545Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC AC 5V CAN Xcvr 2 037Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Auto 5V CAN Xcvr 1 617Prieinamumas
2 500Tikėtina 2026-12-24
Min.: 1
Daugkart.: 1
: 2 500

HVDA551 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWV 4 754Prieinamumas
7 000Tikėtina 2026-12-31
Min.: 1
Daugkart.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 44Prieinamumas
5 690Tikėtina 2026-08-21
Min.: 1
Daugkart.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWVQ1 1 387Prieinamumas
2 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Mil Enhance 3.3V CAN Xcvrs 2 011Prieinamumas
5 000Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD230M High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D 11 491Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel