SOIC-14 CAN Interface IC

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 841In Stock
2 500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDRQ1 246In Stock
Min.: 1
Mult.: 1

TCAN1043G High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 73In Stock
5 000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver 20In Stock
Min.: 1
Mult.: 1

MAX3055 CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 512In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 451In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
Microchip Technology CAN Interface IC CAN FD Transceiver with HV Wake, Grade1 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4 000
High Speed CAN FD Transceiver SMD/SMT SOIC-14 1 Driver 2.8 V 4.8 V - 40 C + 125 C 65 mA 8 kV AEC-Q100 Reel, Cut Tape

Microchip Technology CAN Interface IC Dual CAN FD Transceiver Non-Stocked Lead-Time 10 Weeks
Min.: 2 600
Mult.: 2 600
: 2 600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA Reel

Microchip Technology CAN Interface IC Dual CAN TRX Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

TCAN1043H SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN Interface IC 80V Fault-Protected/Tolerant CAN Transceiver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MAX3054 CAN Controller SMD/SMT SOIC-14 250 kb/s 1 Driver 1 Receiver 4.75 V, 5.25 V 5 V, 42 V - 40 C + 125 C 125 uA, 30 mA 3 kV Tube
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC Dual High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 175 C 77 mA 8 kV AEC-Q100 Reel
NXP Semiconductors CAN Interface IC TJR1463AT/0 Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

TJR1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV Reel