CAN sąsajos IC

Rezultatai: 792
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Gaminys Pakavimas
onsemi CAN sąsajos IC HS LP CANFD (VIO-WU -SFT) 7 565Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 500
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics CAN sąsajos IC Can Bus Transceiver 3 005Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel

Microchip Technology CAN sąsajos IC CAN FD Transceiver 6 054Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN FD Transceiver 2 518Prieinamumas
Min.: 1
Daugkart.: 1

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Infineon Technologies CAN sąsajos IC TRANSCEIVER 5 639Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
onsemi CAN sąsajos IC HS LP CANFD (WU-LFT) 12 295Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC Stand-alone CAN FD Controller w/SPI Interface 1 630Prieinamumas
Min.: 1
Daugkart.: 1

MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Tube
STMicroelectronics CAN sąsajos IC Hi-Spd Can Bus Trans 2 918Prieinamumas
Min.: 1
Daugkart.: 1

L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C CAN Transceivers Tube
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4 326Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced Automotive dual CAN transceiver 2 746Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Enhanced Automotive dual CAN transceiver 11 677Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN1048AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with watc 4 782Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC Mini high-speed CAN system basis chip with Standby mode & watchdog 11 890Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

UJA1164ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN sąsajos IC Dual high-speed CAN transceiver with Standby mode 4 200Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV CAN Transceivers Reel, Cut Tape

Melexis CAN sąsajos IC Single-Wire CAN Transceiver, SOIC14 8 303Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN controller with SPI interface 4 533Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection CAN Controllers Reel, Cut Tape, MouseReel

Microchip Technology CAN sąsajos IC CAN FD Transceiver 3 895Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV CAN Transceivers Reel, Cut Tape
Texas Instruments CAN sąsajos IC AC 5V CAN Xcvr 33 832Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Auto 5V CAN Xcvr 2 398Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

HVDA553 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Fault Protected CAN Transceiver With Fle A 595-TCAN1051HGD 4 345Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN1051HG High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD sy stem basis chip wit 5 028Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV CAN Transceivers Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC Dual high-speed CAN transceiver with Standby mode 4 825Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode, AEC-Q100 Grade 0 2 614Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape
NXP Semiconductors CAN sąsajos IC Mini high-speed CAN system basis chip 6 177Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 CAN System Basis Chips Reel, Cut Tape
onsemi CAN sąsajos IC NCV7343 IN SOIC150 17 923Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel