CAN sąsajos IC

Rezultatai: 353
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with wake 1 147Prieinamumas
3 000Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOT-23-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive signal im provement capable C 2 030Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive grade-0 e nhanced CAN FD tran 2 443Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Low-power signal imp rovement CAN FD tra 3 188Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 3.3V CAN flexible-data-rate ( 3 203Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN sąsajos IC Automotive 3.3V CAN flexible-data-rate ( 14 085Prieinamumas
25 000Tikėtina 2026-12-14
Min.: 1
Daugkart.: 1
Maks.: 1 001

TCAN3403 Automotive CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 3 V 3.6 V - 40 C + 150 C 2 uA
Texas Instruments CAN sąsajos IC 3.3-V CAN FD transce iver with flexible 2 865Prieinamumas
9 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 3 000

TCAN3413 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN FD transce iver with shut-down 2 146Prieinamumas
24 000Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
: 3 000

TCAN3414 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC AC EMC-Optimized Hig h-Spd CAN Xcvr 31 331Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVDA1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 6 602Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWVR 19 775Prieinamumas
Min.: 1
Daugkart.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN sąsajos IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD 15 403Prieinamumas
2 500Tikėtina 2027-01-07
Min.: 1
Daugkart.: 1
Maks.: 110
: 2 500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Auto Cat EMC-Opt CAN Xcvr 9 306Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver 902Prieinamumas
Min.: 1
Daugkart.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Texas Instruments CAN sąsajos IC EP 3.3V CAN Xcvr W/3 6V STANDOFF 17 045Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 49 589Prieinamumas
77 500Tikėtina 2027-01-14
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive fault-pro tected high-speed C 18 167Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive fault-pro tected high-speed C 23 231Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNT 11 446Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Industrial CAN Trans ceiver 889Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SN55HVD251 High Speed CAN Transceiver SMD/SMT WSON-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 65 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Industrial CAN Trans A 595-SN65HVD1040D A 595-SN65HVD1040D 3 515Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Auto Cat EMC Opt CAN Trans 1 118Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC 3.3V CAN Transceiver A 595-SN65HVD231QD A 595-SN65HVD231QD 1 609Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC STANDBY MODE 538Prieinamumas
Min.: 1
Daugkart.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Texas Instruments CAN sąsajos IC Auto Cat CAN Transce iver 1 112Prieinamumas
2 500Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
: 2 500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV AEC-Q100 Reel, Cut Tape, MouseReel