CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
STMicroelectronics CAN Interface IC Can Bus Transceiver 3 000In Stock
Cut Tape
1,36 €
1,04 €
0,92 €
0,81 €
Reel
0,654 €
Min.: 1
Mult.: 1
: 2 500
L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 2 887In Stock
1,28 €
0,937 €
0,845 €
0,696 €
Min.: 1
Mult.: 1
L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C CAN Transceivers Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 197In Stock
15 000On Order
Cut Tape
1,28 €
0,937 €
0,846 €
0,751 €
Reel
0,678 €
Min.: 1
Mult.: 1
Max.: 800
: 2 500
L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics L9623
STMicroelectronics CAN Interface IC PTS COT Non-Stocked
2,24 €
Min.: 2 940
Mult.: 2 940
L9623 AEC-Q101 Tray