SP232A Series RS-232 Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 1 259In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 61In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 91In Stock
3 000On Order
Min.: 1
Mult.: 1
Max.: 100
: 1 500

SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 710In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C 2 kV Tube

MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 -40-85C 163In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1.5 mA - 40 C + 85 C 2 kV Reel, Cut Tape, MouseReel