Super Speed (SS) USB Interface IC

Rezultatai: 284
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PIRGET 1 368Prieinamumas
3 000Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
: 3 000

TUSB522P USB Redrivers Redriver, Repeater, Equalizer SMD/SMT VQFN-24 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 92 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 5-Gbps USB 3.1 Gen1 Type-C 2:1 mux and r 2 216Prieinamumas
6 000Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 3 000

TUSB542 USB Redrivers Redriver SMD/SMT X2QFN-18 USB-C 3.0 Super Speed (SS) 5 Gb/s 1.62 V 1.98 V 100 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564RNQT 1 159Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB564 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC SuperSpd USB 2Port x HCI Host Controller 886Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB7320 USB Controllers Host/OTG Controller SMD/SMT WQFN-100 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHP 1 559Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPQ1 939Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-port SuperSpeed 5- Gbps USB 3.1 hub 64 A 595-TUSB8041ARGCT 1 911Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

TUSB8041A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041IPAPQ1 A 595-TUSB8041IPAPQ1 260Prieinamumas
1 000Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1
: 1 000

TUSB8041 USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCT 1 724Prieinamumas
4 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 2 000

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCR 667Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCT A A 595-TUSB8041RGCT 1 924Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN -4 A 595-TUSB8042AIRGCR 472Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 A 595-TUSB8042ARGCR 291Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8043 Four-Port U SB3.1 A 595-TUSB804 A 595-TUSB8043RGCR 332Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB8043 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044ARGCT 1 699Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 295 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Auto 2nd Gen SuperSp eed USB 3.0 A 595-T A 595-TUSB9261IPAPRQ1 366Prieinamumas
Min.: 1
Daugkart.: 1

TUSB9261 USB Controllers Bridge, USB to SATA SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 1.1 V, 3.3 V 1.1 V, 3.3 V 291 mA - 40 C + 85 C AEC-Q100 Tray
Texas Instruments USB Interface IC 2nd Gen SuperSpeed U SB 469Prieinamumas
Min.: 1
Daugkart.: 1

TUSB9261 USB Controllers Bridge, USB to SATA SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 1.045 V 3.6 V 291 mA 0 C + 70 C Tray
Texas Instruments USB Interface IC USB Type-C DP ALT M ode 10-Gbps linear r A 595-USB1046AIDCIRNQR 408Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB1046A-DCI USB Redrivers Linear Redriver SMD/SMT QFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB-C PC 2 700Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CYPD5137 USB Controllers Power Delivery SMD/SMT QFN-40 USB-C PD Super Speed (SS) 1 Mb/s 2.75 V 5.5 V 10 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC 32-bit 512KB RAM FX3 SuprSped USB Con 434Prieinamumas
Min.: 1
Daugkart.: 1

USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 2.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 410 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC EZUSB SuperSpeedCtrl X32 256KB 104Prieinamumas
840Tikėtina 2027-03-11
Min.: 1
Daugkart.: 1

EZ-USB FX3 USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 200 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC Super Speed USB Bridge Controller 290Prieinamumas
1 200Tikėtina 2026-11-19
Min.: 1
Daugkart.: 1

CYUSB306X USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 410 mA - 40 C + 85 C Tray

Infineon Technologies USB Interface IC HX3 USB 3.0 Hub 4 Ports 3V 3 211Prieinamumas
Min.: 1
Daugkart.: 1

CYUSB3304 USB Hubs Hub Controller SMD/SMT QFN-68 USB 3.0 Super Speed (SS) 5 Gb/s 1.14 V 1.26 V 410 mA 0 C + 70 C Tray

Infineon Technologies USB Interface IC HX3 USB 3.0 Hub 4 Ports 3V 800Prieinamumas
1 300Tikėtina 2026-12-17
Min.: 1
Daugkart.: 1

CYUSB3304 USB Hubs Hub Controller SMD/SMT QFN-68 USB 3.0 Super Speed (SS) 5 Gb/s 1.14 V 1.26 V 410 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 3.0 Super-Speed 16Bits Sync FIFO 599Prieinamumas
1 820Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 50

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-56 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.3 V 65 mA - 40 C + 85 C Tray