USB Controllers USB 2.0 USB Interface IC

Rezultatai: 204
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Silicon Labs USB Interface IC USB to UART Bridge QFN28 1 982Prieinamumas
62 756Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

CP2102 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 500 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 306Prieinamumas
22 995Tikėtina 2027-01-15
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 1 699Prieinamumas
66 000Tikėtina 2027-01-15
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 58Prieinamumas
54 000Tikėtina 2027-01-15
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter 119Prieinamumas
Min.: 1
Daugkart.: 1

MAX3420E USB Controllers Peripheral Controller SMD/SMT TQFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 1.7 V 3.6 V 30 mA - 40 C + 85 C Tube

Analog Devices / Maxim Integrated USB Interface IC USB Peripheral/Host Controller with SPI 149Prieinamumas
Min.: 1
Daugkart.: 1

MAX3421E USB Controllers Host Controller SMD/SMT TQFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 45 mA - 40 C + 85 C Tube
MaxLinear USB Interface IC 4 CH FS USB UART 512 Byte TX/RX FIFOs 74Prieinamumas
7 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO 45Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

XR21B1411 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 5.25 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB-UART Bridge Controller 449Prieinamumas
1 175Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1

CY7C64225 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3 V 5.25 V 27 mA 0 C + 70 C Tube
Microchip Technology USB Interface IC USB 2.0 TO 10/100 ETHERNET CONTROLLER 4Prieinamumas
780Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

LAN9730 USB Controllers Bridge, USB to Ethernet SMD/SMT VQFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Tray
Microchip Technology USB Interface IC Ultra Fast USB 2.0 Flash Media 549Prieinamumas
Min.: 1
Daugkart.: 1

USB2241 USB Controllers Media Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 135 mA 0 C + 70 C Tray
FTDI USB Interface IC USB to I2C IC QFN-16 160Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 332Prieinamumas
3 000Tikėtina 2027-02-05
Min.: 1
Daugkart.: 1
: 3 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 238Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 250
: 5 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC USB Android Host IC 121Prieinamumas
Min.: 1
Daugkart.: 1

FT312 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 44Prieinamumas
19 110Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 200

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Tray

FTDI USB Interface IC VNC2 Dual USB Host Controller 36Prieinamumas
58 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 700
: 1 500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 352Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Tray
FTDI USB Interface IC USB Android Host IC 97Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

FT312 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4-Ch 12Mbps 48MHz Internal clock; UART
7 835Tikėtina 2026-11-10
Min.: 1
Daugkart.: 1

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Tray
FTDI USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit
34 082Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit
29 779Pagal užsakymą
Min.: 1
Daugkart.: 1

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
49 635Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
37 453Pagal užsakymą
Min.: 1
Daugkart.: 1

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
71 222Pagal užsakymą
Min.: 1
Daugkart.: 1
: 4 000

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel