CAN Transceivers CAN sąsajos IC

Rezultatai: 639
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 905Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Infineon Technologies CAN sąsajos IC IN VEHICLE NETWORK ICS 11 252Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC CAN Transceiver With Polarity Control 8- 4 488Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN4420 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 mA 12 kV Reel, Cut Tape, MouseReel
onsemi CAN sąsajos IC CAN FDansceiver High Speed w/ NC 2 547Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NCV7357 High Speed SMD/SMT DFNW-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 942Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HGDQ1 782Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TCAN1051HG High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBTQ1 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TCAN1042G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051GVDRBRQ1 493Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TCAN1051GV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN sąsajos IC IN VEHICLE NETWORK ICS 4 810Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

High Speed SMD/SMT TSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape
Texas Instruments CAN sąsajos IC Automotive CAN FD si gnal improvement ca 4 977Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 5 000

TCAN2450-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD SI C system basis chip 4 789Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 5 000

TCAN2451-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD Sy stem Basis Chip (SB 4 750Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 5 000

TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD an d LIN System Basis 4 936Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD an d LIN System Basis 4 998Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 5 000

TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC 14 Pin CAN Trx with HV Wake input 5 344Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

SMD/SMT VDFN-14 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 350 uA AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 7 422Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN sąsajos IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5 710Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN sąsajos IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 6 000Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN sąsajos IC High-speed CAN transceiver 28 595Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN sąsajos IC Automotive CAN FD tr ansceiver with wake 2 842Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TCAN1043N CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA 8000 V Reel, Cut Tape
Texas Instruments CAN sąsajos IC Automotive CAN FD Sy stem Basis Chip (SB 2 635Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors CAN sąsajos IC High-Speed CAN FD transceiver with partial networking [ASIL B] 3 530Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

TJA1445 SMD/SMT SO-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN sąsajos IC High-Speed CAN FD transceiver with partial networking [ASIL B] 6 040Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

TJA1445 SMD/SMT HVSON-14 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN sąsajos IC High-Speed CAN FD transceiver with partial networking and GPIO pins [ASIL B] 5 753Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

TJA1445 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 38 mA With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN sąsajos IC High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 1.8 V VIO] 6 000Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

TJA1446 SMD/SMT DHVQFN-18 5 Mb/s 4.5 V 5.5 V - 40 C + 150 C 5 uA With ESD Protection Reel, Cut Tape