USB Controllers USB 2.0 USB Interface IC

Rezultatai: 204
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Microchip Technology USB Interface IC USB 2.0 4 port Hi Speed Controller 498Prieinamumas
3 000Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1
: 3 000

USB4715 USB Controllers Hub Controller SMD/SMT VQFN-48 USB 2.0 High Speed (HS) 3 V 3.6 V 148 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USB-to-I2S Digital Audio Bridge 1 192Prieinamumas
Min.: 1
Daugkart.: 1

CP2615 USB Controllers Bridge, USB Audio to I2S Digital Audio SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 2.7 V 3.6 V 20.2 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USB-to-I2S Digital Audio Bridge 760Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

CP2615 USB Controllers Bridge, USB Audio to I2S Digital Audio SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 2.7 V 3.6 V 20.2 mA - 40 C + 85 C Reel, Cut Tape
MaxLinear USB Interface IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs 1 333Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1422 USB Controllers Bridge, USB to UART SMD/SMT QFN-40 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC Hi-Speed USB 2.0 10/100/1000 Ethernet 1 138Prieinamumas
Min.: 1
Daugkart.: 1

LAN7500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.25 V 3.6 V 3.1 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC Hi-Speed USB 2.0 10/100/1000 Ethernet 1 293Prieinamumas
Min.: 1
Daugkart.: 1

LAN7500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.25 V 3.6 V 3.1 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC Ultra Fast USB 2.0 Multi-Format SD/MMC 2 315Prieinamumas
Min.: 1
Daugkart.: 1

USB2244 USB Controllers Media Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 35 Mb/s 3 V 3.6 V 135 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC Ultra Fast USB 2.0 Flash Media 3 143Prieinamumas
Min.: 1
Daugkart.: 1

USB2251 USB Controllers Media Controller SMD/SMT VTQFP-128 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 135 mA - 40 C + 85 C Tray
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 478Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Microchip Technology USB Interface IC USB to I2C Bridge Device 1 708Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to I2C Bridge Device 533Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4 562Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 880Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3 084Prieinamumas
4 047Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1 525Prieinamumas
6 600Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 923Prieinamumas
2 600Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1
: 2 600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 4 814Prieinamumas
22 932Pagal užsakymą
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter 184Prieinamumas
Min.: 1
Daugkart.: 1

MAX3420E USB Controllers Host Controller SMD/SMT TQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1 CH FS USB UART 512 Byte TX/RX FIFOs 763Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1420 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 4 Chan FS USB UART 1 347Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 4CH UART 896Prieinamumas
Min.: 1
Daugkart.: 1

XR22804 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO 658Prieinamumas
1 960Tikėtina 2026-12-29
Min.: 1
Daugkart.: 1

XR21B1411 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 5.25 V 11 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1-Ch 12Mbps 48MHz Internal clock; UART 1 268Prieinamumas
Min.: 1
Daugkart.: 1

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 2-Ch 12Mbps 48MHz Internal clock; UART 740Prieinamumas
Min.: 1
Daugkart.: 1

XR21V1412 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray
Infineon Technologies USB Interface IC 32KB USB-UART LP Bridge Controller 2 856Prieinamumas
Min.: 1
Daugkart.: 1

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 Full Speed (FS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Tube