USB Controllers USB 2.0 USB Interface IC

Rezultatai: 204
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas
Microchip Technology USB Interface IC USB 2.0 SD/MMC Flash Media Contrl 5 414Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB2244 USB Controllers Media Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 35 Mb/s 3 V 3.6 V 135 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC HID USB to SMBUS Bridge QFN24 5 695Prieinamumas
Min.: 1
Daugkart.: 1

CP2112 USB Controllers Bridge, USB to SMBus SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC HID USB to SMBUS Bridge QFN24 6 162Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

CP2112 USB Controllers Bridge, USB to SMBus SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 3 407Prieinamumas
5 000Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1
: 5 000

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Microchip Technology USB Interface IC USB2.0/HSIC to 10/100/1000 Ethernet Bridge, Industrial temp. 1 645Prieinamumas
Min.: 1
Daugkart.: 1

LAN7850 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 9 220Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 16 294Prieinamumas
12 600Tikėtina 2027-01-15
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 6 010Prieinamumas
22 932Pagal užsakymą
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN20 44 785Prieinamumas
63 000Tikėtina 2027-02-19
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC Hi-Speed USB 10/100 Ethernet Bridge 3 530Prieinamumas
2 450Pagal užsakymą
Min.: 1
Daugkart.: 1

XR22800 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 1CH UART 2 647Prieinamumas
3 000Tikėtina 2026-11-06
Min.: 1
Daugkart.: 1
: 3 000

XR22801 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1 Chan FS USB UART w/ 256 Byte FIFO 18 479Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB-Serial Dual CH Bridge 9 183Prieinamumas
Min.: 1
Daugkart.: 1

CY7C65215 USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 1.71 V 5.5 V 20 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 5 833Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Ethernet MAC PHY Auto-MDIX 7 682Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LAN9500 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Device Controler w/ Parallel Bus IC 9 436Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

FT120 USB Controllers Peripheral Controller SMD/SMT TSSOP-28 USB 2.0 Full Speed (FS) 1 Mb/s, 12 Mb/s 4 V 5.5 V 5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20 778Prieinamumas
5 000Tikėtina 2027-01-08
Min.: 1
Daugkart.: 1
: 5 000

FT221 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT QFN-20 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s, 480 Mb/s 2.97 V 5.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC SSOP-24 7 837Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT SSOP-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 27 658Prieinamumas
20 000Tikėtina 2027-08-02
Min.: 1
Daugkart.: 1
: 5 000

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC VNC2 Dual USB Host Controller 7 297Prieinamumas
19 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 300
: 1 500

VNC2-48 USB Controllers Host Controller SMD/SMT LQFP-48 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to SPI Protocol Converter 882Prieinamumas
Min.: 1
Daugkart.: 1

USB Controllers Bridge, USB to SPI SMD/SMT SOIC-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 15 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to SPI Protocol Converter 3 334Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

USB Controllers Bridge, USB to SPI SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to SPI Protocol Converter 1 612Prieinamumas
Min.: 1
Daugkart.: 1
: 1 600

USB Controllers Bridge, USB to SPI SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 12 Mb/s, 480 Mb/s 3.3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to I2C Bridge Device 3 637Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT TSSOP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 4 port Hi Speed Controller 1 553Prieinamumas
Min.: 1
Daugkart.: 1

USB4715 USB Controllers Hub Controller SMD/SMT VQFN-48 USB 2.0 High Speed (HS) 3 V 3.6 V 148 mA - 40 C + 85 C Tray