Texas Instruments RF Stiprintuvas

Rezultatai: 53
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Darbinis Dažnis Darbinė Maitinimo Įtampa Darbinė Maitinimo Srovė Gain NF - triukšmo koeficientas Tipas Montavimo stilius Pakuotė / Korpusas Technologijos P1dB - suspaudimo taškas OIP3 – trečiosios eilės perėmimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
Texas Instruments RF Stiprintuvas 1.1GHz Dual Gain Am p A 595-LMH2832IRHAR A 595-LMH2832IRHAR 329Prieinamumas
Min.: 1
Daugkart.: 1
: 250

1.1 GHz 5 V 105 mA 30 dB 6.5 dB Variable Gain Amplifiers SMD/SMT VQFN-40 16.5 dBm 43 dBm - 40 C + 85 C LMH2832 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 3.2 to 4.2 GHz diffe rential to single-e 2 746Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel

Texas Instruments RF Stiprintuvas 3.3 GHz to 4.2 GHz s ingle-ended to diff 2 899Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 2.3-2.9 GHz differen tial to single-ende 2 954Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR 1 095Prieinamumas
Min.: 1
Daugkart.: 1
: 250

1 MHz to 6 GHz 3.3 V 52 mA 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1165MHz-to-1630MHz m ultiband GPS and GN 784Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 105 C TRF3302 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas Automotive 1165MHz- to-1630MHz multiband 791Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 125 C TRF3302-Q1 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMST 2 007Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.15 V to 5.25 V 55 mA General Purpose Amplifiers UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR 1 691Prieinamumas
Min.: 1
Daugkart.: 1
: 250

8 GHz 5 V 55 mA 6 dB 9.6 dB Low Noise Amplifiers SMD/SMT UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGT 3 357Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz18dB RF GainBlockPwrdown Pi A 595-TRF37C73IDSGR 1 669Prieinamumas
Min.: 1
Daugkart.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 17 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28.5 dBm - 40 C + 85 C TRF37C73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40 to 4000 MHz 18dB RF Gain Block A 595- A 595-TRF37C75IDSGT 8 635Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGT 8 349Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 5 MHz to 750MHz Casa dable Amp A 595-THS A 595-THS9000DRWR 160Prieinamumas
Min.: 1
Daugkart.: 1
: 250

50 MHz to 750 MHz 5 V 100 mA 15.6 dB 4 dB General Purpose Amplifiers SMD/SMT VSON-6 Si 20.6 dBm 35 dBm - 40 C + 85 C THS9000 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 50-MHz to 350-MHz Ca scadeable Amp 488Prieinamumas
250Pagal užsakymą
Min.: 1
Daugkart.: 1
: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz12dB RF GainBlockPwrdown Pi A 595-TRF37A73IDSGR 232Prieinamumas
Min.: 1
Daugkart.: 1
: 250

1 MHz to 6 GHz 3.3 V 55 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT WSON-8 SiGe 14.5 dBm 28.5 dBm - 40 C + 85 C TRF37A73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40 to 6000 MHz 12dB RF Gain Block A 595- A 595-TRF37A75IDSGT 818Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37A75IDSGR 677Prieinamumas
Min.: 1
Daugkart.: 1
: 250

40 MHz to 6 GHz 4.5 V to 5.25 V 80 mA 12 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 18 dBm 32.5 dBm - 40 C + 85 C TRF37A75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT 1 708Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 MHz to 6 GHz 14.5 dB 4 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 15 dBm 27 dBm - 40 C + 85 C TRF37B73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40 to 4000 MHz 15dB RF Gain Block A 595- A 595-TRF37B75IDSGT 357Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37B75IDSGR 463Prieinamumas
Min.: 1
Daugkart.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 15 dB 3.8 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 17.5 dBm 32.5 dBm - 40 C + 85 C TRF37B75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 40-6000 MHz 12dB RF Gain Block A 595-TRF A 595-TRF37C75IDSGR 196Prieinamumas
Min.: 1
Daugkart.: 1
: 250

40 MHz to 4 GHz 4.5 V to 5.25 V 85 mA 18 dB 3.5 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 19.5 dBm 34 dBm - 40 C + 85 C TRF37C75 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas 1 to 6000 MHz20dB RF GainBlockPwrdown Pi A 595-TRF37D73IDSGR 1 331Prieinamumas
1 250Tikėtina 2026-08-27
Min.: 1
Daugkart.: 1
: 250

1 MHz to 6 GHz 3.3 V 53 mA 19.5 dB 3.2 dB Gain Block Amplifiers SMD/SMT WSON-8 Si 16.5 dBm 28 dBm - 40 C + 85 C TRF37D73 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas High Perf Quad DVGA A 926-LMH6522SQ/NOPB A 926-LMH6522SQ/NOPB 14Prieinamumas
Min.: 1
Daugkart.: 1
: 250

4.75 V to 5.25 V 465 mA 8.5 dB Variable Gain Amplifiers SMD/SMT WQFN-54 Si 17 dBm 49 dBm - 40 C + 85 C LMH6522 Reel, Cut Tape, MouseReel
Texas Instruments RF Stiprintuvas Fully-Differential D ual 1.1 GHz Digita A 595-LMH2832IRHAT Ne Sandėlyje Esančių Prekių Pristatymo Laikas 26 Savaičių
Min.: 2 500
Daugkart.: 2 500
: 2 500

SMD/SMT VQFN-40 - 40 C + 85 C LMH2832 Reel