DHVQFN-14 Analogue Switch ICs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Analogue Switch ICs 74HCT4066BQ-Q100/SOT762/DHVQFN 22 091In Stock
Cut Tape
0,344 €
0,237 €
0,211 €
0,182 €
Reel
0,145 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BQ/SOT762/DHVQFN14 123 921In Stock
Cut Tape
0,49 €
0,342 €
0,306 €
0,267 €
Reel
0,215 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 15 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC4066BQ-Q100/SOT762/DHVQFN 37 256In Stock
Cut Tape
0,662 €
0,469 €
0,421 €
0,369 €
Reel
0,301 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 45 Ohms 1.65 V 5.5 V 12.5 ns 11.5 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ/SOT762/DHVQFN14 31 753In Stock
Cut Tape
0,249 €
0,175 €
0,155 €
0,133 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 85 Ohms 2 V 10 V 30 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 2 752In Stock
Cut Tape
0,284 €
0,194 €
0,173 €
0,149 €
Reel
0,117 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 2 V 10 V 150 ns 225 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT4066BQ/SOT762/DHVQFN14 1 079In Stock
51 000On Order
Cut Tape
0,284 €
0,199 €
0,176 €
0,152 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DHVQFN-14 4 Channel 4 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel, Cut Tape, MouseReel