MP4835AGRD-T

Monolithic Power Systems (MPS)
946-MP4835AGRD-T
MP4835AGRD-T

Mfr.:

Description:
Analogue Switch ICs 32-Channel High Voltage Analog Switch with Output Bleed Resistors and 5.0V Bias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-72
32 Channel
32 x SPST
14 Ohms
2.7 V
5.5 V
2 us
2 us
- 25 C
+ 125 C
MP4835
Tray
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Switches: 6 Switch
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 6.7 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 1200
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4835A 32-Channel High-Voltage Analog Switch

Monolithic Power Systems (MPS) MP4835A 32-Channel High-Voltage Analog Switch is a single-pole, single-throw (SPST) analog switch with integrated output bleed resistors. The MP4835A is optimized for medical ultrasound imaging applications and can also be used for non-destructive testing (NDT) applications. The MP4835A can multiplex high transmission voltages to the selected piezoelectric transducer (PZT) and can multiplex the small analog echo signal to the selected receiver.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,99 € 25,99 €
21,00 € 210,00 €
19,75 € 493,75 €
18,75 € 1 875,00 €
18,08 € 4 520,00 €
17,72 € 8 860,00 €