MAXQ1065GTC+

Analog Devices / Maxim Integrated
700-MAXQ1065GTC+
MAXQ1065GTC+

Mfr.:

Description:
Security ICs / Authentication ICs Deepcover Crypto controller T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security ICs / Authentication ICs
RoHS:  
16 bit
3.63 V
1.62 V
- 40 C
+ 105 C
SMD/SMT
TDFN-12
Tray
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C, SPI
Maximum Clock Frequency: 10 MHz
Product Type: Security ICs / Authentication ICs
Series: MAXQ1065
Factory Pack Quantity: 490
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAXQ1065 DeepCover Crypto Controller

Analog Devices MAXQ1065 DeepCover Crypto Controller is a security coprocessor that provides turnkey cryptographic functions. These functions include root-of-trust, mutual authentication, data confidentiality and integrity, secure boot, secure firmware update, and secure communications. These feature generic key exchange and bulk encryption or complete TLS support. The MAXQ1065 integrates 8KB of secure storage for user data, keys, certificates, and counters with user-defined access control and life cycle management. It also has a configurable output pin and a tamper input pin. Commands are accessible through a standard SPI interface.

In Stock: 807

Stock:
807 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,75 € 17,50 €
1,66 € 41,50 €
1,58 € 158,00 €
1,51 € 377,50 €
1,47 € 720,30 €
1,39 € 1 362,20 €
1,35 € 3 969,00 €
1,32 € 7 114,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,35 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAXQ1065GTC+T
Analog Devices / Maxim Integrated
Security ICs / Authentication ICs Deepcover Crypto controller T&R