SMD/SMT Tray FPGA - Field Programmable Gate Array

Results: 7 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates 198In Stock
Min.: 1
Mult.: 1

APA150 2000 LE 36 kbit 66 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3 286In Stock
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 29 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT UCFBGA-64 Tray
Altera FPGA - Field Programmable Gate Array 218In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 20In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 30In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 475 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 590In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 92 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT MBGA-164 Tray
Altera FPGA - Field Programmable Gate Array 829In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 10AX115N0686 FBGA1517 SR4MY EXT>
144In Stock
Min.: 1
Mult.: 1

Arria 10 GX 1150 1150000 LE 427200 ALM 52.99 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array FPGA IC 1SG040HH0021 FBGA1152 SRGRR EXT> 365In Stock
Min.: 1
Mult.: 1

STRATIX 10 GX 400 400000 LE 128160 ALM 30 Mbit 374 I/O 770 mV 970 mV 0 C + 100 C 28.3 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array 395In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C5 4608 LE 288 ALM 117 kbit 89 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT TQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 246In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 343 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 4 Spd 1 659In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 104 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Altera FPGA - Field Programmable Gate Array 127In Stock
Min.: 1
Mult.: 1

EP4CE55 Cyclone IV E 55856 LE 2.29 Mbit 324 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 7In Stock
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 14.65 Mbit 384 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 1.5KLEs 833In Stock
Min.: 1
Mult.: 1
No
AGLN125V5 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 41In Stock
Min.: 1
Mult.: 1

EP4CE40 Cyclone IV E 39600 LE 1.11 Mbit 193 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-324 AEC-Q100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 1 137In Stock
Min.: 1
Mult.: 1
No
A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 90In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array 73In Stock
Min.: 1
Mult.: 1

EP4CE15 Cyclone IV E 15408 LE 504 kbit 165 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 64In Stock
Min.: 1
Mult.: 1

EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 150 I/O 1.2 V 1.2 V 0 C + 70 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-324 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 787In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Arria 10 GX 270 270000 LE 101620 ALM 17.45 Mbit 384 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 238In Stock
Min.: 1
Mult.: 1

EP4CE10 Cyclone IV E 10320 LE 414 kbit 179 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 116In Stock
Min.: 1
Mult.: 1

EP4CE6 Cyclone IV E 6272 LE 270 kbit 91 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT EQFP-144 AEC-Q100 Tray
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates 61In Stock
Min.: 1
Mult.: 1

A42MX16 608 LE 0 bit 83 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PQFP-100 Tray