FPGA - Field Programmable Gate Array

Results: 9 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 374In Stock
420Expected 9/1/2026
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 59In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 2 Transceiver SMD/SMT VFPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 137In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 67In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 233In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT PBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 121In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 69In Stock
119Expected 10/15/2026
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 2 Transceiver SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 54In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 30In Stock
180Expected 9/8/2026
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 68In Stock
Min.: 1
Mult.: 1

M2GL050 56340 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 75In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 387 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps 43In Stock
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 8 TransCh 250Mbps-12.7Gbps 27In Stock
44Expected 9/3/2026
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 41In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps

MPF500T 0 bit 584 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 159In Stock
1 000Expected 6/21/2027
Min.: 1
Mult.: 1
: 1 000

LCMXO2 2112 LE 1056 ALM 74 kbit 38 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT WLCSP-49 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 4 SPEED 700In Stock
990Expected 6/3/2027
Min.: 1
Mult.: 1
Max.: 180

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 45 I/O 3.3V 4 SPEED 435In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 44 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT UCBGA-64 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd 370In Stock
1 260On Order
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 3.3V 6 SPEED 5In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 120

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 4 SPEED 230In Stock
120Expected 8/18/2027
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 4 SPEED 124In Stock
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 6864 LUTs 115 I/O 1.2V 3 SPEED 152In Stock
180Expected 9/4/2026
Min.: 1
Mult.: 1

LCMXO2 6864 LE 3432 ALM 240 kbit 114 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 526In Stock
6 000On Order
Min.: 1
Mult.: 1
Max.: 100
: 1 000

LCMXO3LF 4320 LE 2160 ALM 92 kbit 63 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel