64 kbit F-RAM

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM IIC FRAM 64K 3V 14 177In Stock
Min.: 1
Mult.: 1
: 3 000

64 kbit I2C 1 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6 703In Stock
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 4 229In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Tube
Infineon Technologies F-RAM F-RAM Memory Serial 444In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C CY15E064J Tube
Infineon Technologies F-RAM F-RAM Memory Serial 2 730In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 402In Stock
3 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 20 310In Stock
Min.: 1
Mult.: 1
: 1 500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 6 141In Stock
5 000Expected 1/28/2027
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64kbit Serial SPI 3V FRAM 19 372In Stock
20 000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 4 071In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V - SON8 T&R 3 483In Stock
12 000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1 500

64 kbit I2C 3.4 MHz 8 k x 8 SON-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 1 132In Stock
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 2 641In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM IIC FRAM 64K 3V 1 537In Stock
1 620Expected 10/12/2026
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM 64Kb Serial I2C 3V FRAM 7 104In Stock
22 500On Order
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 1 068In Stock
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Tube

Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 1 074In Stock
1 620Expected 10/1/2026
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Tube
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 4 053In Stock
5 820Expected 12/17/2026
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-G Tube
Infineon Technologies F-RAM F-RAM Memory Serial 954In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Tube
Infineon Technologies F-RAM F-RAM Memory Serial 4 093In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R 92In Stock
19 500On Order
Min.: 1
Mult.: 1
: 1 500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 224In Stock
425Expected 9/25/2026
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 255In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM 93In Stock
12 960On Order
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 444In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Reel, Cut Tape, MouseReel