1 Mbit EEprom

Rezultatai: 201
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-DFN Bulk, 125C Industrial 240Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 DFN-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-SOIJ Bulk, 125C Industrial 268Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIJ-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-SOIJ Bulk, 85C Industrial 270Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIJ-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-SOIC Bulk, 85C Industrial 300Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIC-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEprom 1 Mbit SPI SERIAL EEprom w/ECC, 8-SOIC Bulk, 125C Industrial 300Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 20 MHz 131072 x 8 SOIC-8 4 ms 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

STMicroelectronics EEprom Auto 1024Kb SPI bus EEprom 18 260Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 9 022Prieinamumas
Min.: 1
Daugkart.: 1
: 2 100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEprom 1MBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEprom for Automotive (125 Operation) 2 879Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit Serial 20 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape

STMicroelectronics EEprom Auto 1024Kb SPI bus EEprom 12 247Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEprom 1MB I2C SERIAL EEprom 93 232Prieinamumas
20 760Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 1 070
: 3 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 1024Kb SPI bus EEprom 8 360Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95M01-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 1Mb serial IAC bus 1 MHz 1.7 to 5.5V 37 975Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 WLCSP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 32 390Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel
Microchip Technology EEprom 1024K 128KX8 1.8V SER EE 2 325Prieinamumas
Min.: 1
Daugkart.: 1
: 2 100

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEprom 1 Mb SPI Serial CMOS EEprom 2 561Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEprom 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 1 522Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEprom 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 496Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
STMicroelectronics EEprom 1 Mbit SPI bus EEprom 6 825Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube

STMicroelectronics EEprom 1Mb SPI bus EEprom 128kB 16MHz 4 139Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel
Microchip Technology EEprom SERIAL EEprom, 1M 2-WIR-8 SOIC 8 000Prieinamumas
Min.: 4 000
Daugkart.: 4 000
: 4 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-Narrow-8 550 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEprom 1.7-5.5V, 20MHz, Ind Temp, 8-SOIC-N 1 306Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit 3-Wire, SPI 20 MHz 128 k x 8 SOIC-Narrow-8 80 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C C/F Tube
Microchip Technology EEprom IND TEMP GREEN PKG 151Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit Parallel 128 k x 8 TSOP-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray

Microchip Technology EEprom 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 66Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEprom 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 65Prieinamumas
Min.: 1
Daugkart.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

ABLIC EEprom 1Mb Serial I2C 2 911Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

1 Mbit 2-Wire 1 MHz 128 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24CM01C Reel, Cut Tape, MouseReel