EEPROM

Results: 435
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 2.5 V to 5.5V 512K 3 449In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 4 144In Stock
Min.: 1
Mult.: 1
: 4 000

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 64K (8Kx8) 22 457In Stock
Min.: 1
Mult.: 1
: 2 500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1Mb serial SPI bus 16MHz 1.7V to 5.5V 3 225In Stock
Min.: 1
Mult.: 1
: 2 500

1 Mbit SPI 16 MHz 128 k x 8 WLCSP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 256kB 16MHz 1 630In Stock
Min.: 1
Mult.: 1
: 4 000

1 Mbit SPI 16 MHz 128 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 120In Stock
12 500On Order
Min.: 1
Mult.: 1
: 2 500

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial SPI 30pF 1.8 to 5.5V 3 651In Stock
7 500Expected 8/13/2026
Min.: 1
Mult.: 1
: 2 500

2 Mbit SPI 5 MHz 256 k x 8 WLCSP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2 Mbit serial SPI 2Mb 5MHz EEPROM 4 280In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 2048 Kbit SPI bus EEPROM with high speed clock 3 321In Stock
7 500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 3 836In Stock
Min.: 1
Mult.: 1
: 10 000

4 Mbit SPI 10 MHz 512 x 8 WLCSP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3 925In Stock
Min.: 1
Mult.: 1
: 4 000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256kB Serial I2C 3-Chip Enable 1 MHz 4 828In Stock
Min.: 1
Mult.: 1
: 5 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 7 158In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 10 785In Stock
Min.: 1
Mult.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 9 402In Stock
Min.: 1
Mult.: 1
: 4 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5-5.5V 8K (1Kx8) 3 457In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-W Tube
STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 6 672In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Tube

STMicroelectronics EEPROM 1-Mbit serial I2C Bus EEPROM 7 426In Stock
Min.: 1
Mult.: 1
: 4 000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial I2C 100pF 1.8 to 5.5V 2 273In Stock
7 500Expected 11/11/2026
Min.: 1
Mult.: 1
: 2 500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 WLCSP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 1k 978In Stock
Min.: 1
Mult.: 1
: 4 000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 2 148In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V EE 1 423In Stock
Min.: 1
Mult.: 1

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Tube
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 3 040In Stock
Min.: 1
Mult.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 256k 6 184In Stock
8 000On Order
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Tube

STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM 6 350In Stock
Min.: 1
Mult.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel