EEprom

Rezultatai: 435
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Atminties dydis Interface Type Didžiausias taktų dažnis Organizavimas Pakuotė / Korpusas Prieigos laikas Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Montavimo stilius Duomenų saugojimas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas

STMicroelectronics EEprom 128-Kbit serial I2C bus EEprom 105°C operation 6 000Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 128-Kbit serial I2C bus EEprom 4 683Prieinamumas
5 000Tikėtina 2026-08-10
Min.: 1
Daugkart.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 128Kb serial I2C bus EEprom 4 329Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 128-Kbit serial I2C bus EEprom 105°C operation 3 899Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256Kb serial I2C bus 1 MHz 1.7 to 5.5V 12 753Prieinamumas
14 975Tikėtina 2026-08-06
Min.: 1
Daugkart.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 256Kb serial I2C bus EEprom 2 502Prieinamumas
8 000Tikėtina 2026-11-05
Min.: 1
Daugkart.: 1
: 4 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 256 Kbit serial I2C bus EEprom 7 074Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom 14 072Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

256 kbit I2C 1 MHz 32 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 256-Kbit serial I2C bus EEprom 12 496Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-4 450 ns 1.6 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C M24256X-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 512Kb serial I2C bus EEprom 4 620Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512-Kbit serial I2C bus EEprom 105°C operation 11 385Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 512Kb serial I2C bus EEprom 2 423Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 512-Kbit serial I2C bus EEprom 105°C operation 10 545Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2-Kbit serial I2C Bus EEprom 39 925Prieinamumas
152 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 4 000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2-Kbit serial I2C Bus EEprom 52 083Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 4-Kbit serial I2C bus EEprom 105°C operation 13 943Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 4-Kbit serial I2C bus EEprom 105°C operation 7 402Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 4 Kbit serial I2C bus EEprom 96 928Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 8-Kbit serial I2C bus EEprom 14 565Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 16 Kbit I2C EEProm 400kHz 1.8V to 5.5V 59 131Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEprom 2.5-5.5V 16K (2Kx8) 20 387Prieinamumas
24 000Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1
: 4 000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel
STMicroelectronics EEprom 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 35 041Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEprom Automotive 32 Kbit serial I2C bus EEprom 4 959Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom Auto 32Kb serial I2C bus EEprom 4 874Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEprom EEprom S I2C 32k 24 633Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel