5 Input Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Package/Case Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74HC109D-Q100/SOT109/SO16
2 100Expected 3/2/2027
Cut Tape
0,43 €
0,302 €
0,27 €
0,233 €
Reel
0,176 €
Min.: 1
Mult.: 1
: 2 500
CMOS HC 2 Circuit SOIC-16 14 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Cut Tape
0,473 €
0,325 €
0,291 €
0,253 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 2 500
TTL HCT 2 Circuit SOIC-16 17 ns - 5.2 mA 5.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel