Shift Register Counter Shift Registers

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 443In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift 278In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Dual 4-Bit CMOS Static Shift 802In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit SOIC-16 MC14 CMOS 1 750 ns, 250 ns, 170 ns 3 V 18 V - 55 C + 125 C Tube

onsemi Counter Shift Registers 3-18V Dual 64-Bit Static Shift 301In Stock
9 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Serial to Parallel 2 Circuit 64 bit SOIC-16 MC14 CMOS 3 3-State 770 ns, 300 ns, 215 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V 8-Bit Serial In Parallel Out Shift 459In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 520
: 2 500

Serial to Parallel 1 Circuit 8 bit SOIC-14 HC CMOS 2 160 ns, 100 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8bit Serial/Parallel In Serial Out 1 561In Stock
Min.: 1
Mult.: 1
Max.: 288

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 52 ns, 30 ns, 26 ns 2 V 6 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 8bit Serial/Parallel In Serial Out 5 910In Stock
Min.: 1
Mult.: 1
Max.: 470
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 52 ns, 30 ns, 26 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8bit Serial/Parallel In Serial Out 15In Stock
45 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 52 ns, 30 ns, 26 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 2 260In Stock
15 000Expected 12/4/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 49In Stock
9 696Expected 12/8/2026
Min.: 1
Mult.: 1
Max.: 336

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Tube
onsemi Counter Shift Registers 8-Bit 3 State Shift 7 720In Stock
65 000Expected 12/4/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT STTIC SHFT REGISTER 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 800 ns, 340 ns, 230 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER A 595-TPIC6596DWR A A 595-TPIC6596DWR
12 000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-20 1 Open Drain 650 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register ALT 595-SN74HC595N ALT 595-SN74HC595N
1 975Expected 5/20/2027
Min.: 1
Mult.: 1

Serial to Serial/Parallel 4 Circuit 8 bit PDIP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER
500Expected 10/9/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 650 ns 5.5 V - 40 C + 125 C Tube
Nexperia Counter Shift Registers 74HC594D/SOT109/SO16
36 882On Order
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HC CMOS 1 14 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597D/SOT109/SO16
21 055On Order
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165PW/SOT403/TSSOP16
10 000Expected 1/11/2027
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCT CMOS 9 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV595PW/SOT403/TSSOP16
10 000Expected 10/16/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 LV CMOS 1 3-State 15 ns 1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597PW/SOT403/TSSOP16
6 900On Order
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT/SOT109/SO16
22 875Expected 1/11/2027
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 9 40 ns 4.5 V 15.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 8-Bit CMOS Static Shift
31 191On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

Serial/Parallel to Parallel 6 Circuit 8 bit SOIC-16 MC14 CMOS 9 800 ns, 340 ns, 230 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V 8-Bit Serial In Parallel Out Shift
10 618On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 HC CMOS 2 160 ns, 100 ns, 32 ns, 27 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 8-St Static Bi Para/Ser Input
880Expected 11/26/2026
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-24 4000 CMOS 9 3-State 700 ns, 240 ns, 170 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8B Shift Reg
1 908Expected 9/8/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 21.5 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel