OR Logic Gates

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-Input Pos-OR A 595-SN74AC32PWR A A 595-SN74AC32PWR 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 1.5V to 6V hi 2 948In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.6 ns 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos-OR A 595-SN74ACT32PWR A A 595-SN74ACT32PWR 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate ACT 2 Input TSSOP-14 1 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2 959In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OR 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 6.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gates A 595-SN74AHC3 A 595-SN74AHC32DR 2 315In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate AHC 2 Input SOIC-14 1 Output 8 mA - 8 mA 13 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32NSR 1 976In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 25 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
ROHM Semiconductor Logic Gates QUAD 2-INPUT OR GATE 2 465In Stock
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate 74C32 8 Input SSOP-B14 4 Output 50 uA - 50 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/OR, XSON6 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR, XSON6 5 000In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate 7UL1G 2 Input XSON-6 1 Output 8 mA - 8 mA 31.8 ns 900 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/OR with Level Shifting, XSON6 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.4 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates One-Gate Logic(L-MOS), 2-Input/Exclusive-OR with Level Shifting, XSON6 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate 7UL1T 2 Input XSON-6 1 Output 8 mA - 8 mA 4.3 ns 2.3 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 2 471In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

OR 4 Gate 74VHCT 2 Input TSSOP-14 4 Output 22 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape

onsemi Logic Gates LOG CMOS GATE OR 1 952In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

OR 4 Gate MC74LC 2 Input TSSOP-14 1 Output 32 mA - 32 mA 9.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2 383In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

OR 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.4 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2 463In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2 500

OR 4 Gate 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates DUL 2 INPUT OR 2 172In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG DUAL 2 INPUT AND 2 895In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

OR 2 Gate 27WZ 4 Input US-8 2 Output 32 mA - 32 mA 7.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates BD9 CORE EP SN74LV4T 08PWREP 1 903In Stock
Min.: 1
Mult.: 1

OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates BD9 SPIN EP SN74LV4T 32PWREP 2 844In Stock
Min.: 1
Mult.: 1

OR 4 Gate LV 2 Input TSSOP-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 55 C + 125 C SMD/SMT
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74LVC1G32DCKT A 595-SN74LVC1G32DCKT 452 213In Stock
Min.: 1
Mult.: 1
Max.: 1 920
: 3 000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS LOGIC IC 171 314In Stock
Min.: 1
Mult.: 1
: 2 500

OR 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 3.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chan nel two-input 2V to 2 335In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2 890In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate AHC 2 Input WQFN-14 1 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 4.5-V t o 5.5-V high-speed 2 863In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate AHCT 8 Input WQFN-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2 486In Stock
Min.: 1
Mult.: 1
: 3 000

OR 4 Gate LV 8 Input WQFN-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel