NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 2 Input Pos NOR Gate A 595-SN74LVC2 A 595-SN74LVC2G02DCUR 491In Stock
2 750Expected 9/17/2026
Min.: 1
Mult.: 1
: 250

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 3 052In Stock
Min.: 1
Mult.: 1
: 5 000

NOR 2 Gate LVC 4 Input X2-DFN1210-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input NOR Gate 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS,NOR 3 921In Stock
Min.: 1
Mult.: 1
: 4 000

NOR 1 Gate SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G02GV/SOT753/SO5 6 985In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G02GV/SOT753/SO5 22 233In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GW-Q100/SOT353/UMT5 676In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GM/SOT886/XSON6 8 130In Stock
Min.: 1
Mult.: 1
: 5 000

NOR 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GW/SOT363/SC-88 491In Stock
3 000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02GS/SOT1203/X2SON8 2 724In Stock
Min.: 1
Mult.: 1
: 5 000

NOR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G02GW/SOT353/UMT5 851In Stock
36 000Expected 8/3/2026
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GW/SOT353/UMT5 5 605In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GM/SOT886/XSON6 1 749In Stock
Min.: 1
Mult.: 1
: 5 000

NOR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GV/SOT753/SO5 6 023In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GW/SOT353/UMT5 16 267In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02GT/SOT833/XSON8 7 961In Stock
Min.: 1
Mult.: 1
: 5 000

NOR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NOR 1 819In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NOR 916In Stock
1 155Expected 9/11/2026
Min.: 1
Mult.: 1

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NOR 2 641In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NOR 2 208In Stock
Min.: 1
Mult.: 1
Max.: 385

NOR 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input NOR 1 815In Stock
770Expected 8/19/2026
Min.: 1
Mult.: 1

NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 1 137In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates QUAD 2-INPUT NOR GATE 827In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate LV 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 8In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 1 246In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube