USB 2.0 USB Interface IC

Rezultatai: 531
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Analog Devices USB Interface IC Iso USB Tran w/ Iso Pwr 169Prieinamumas
Min.: 1
Daugkart.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC410IYFFT 4 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TS5USBC41 USB Switches Multiplexer/Demultiplexer SMD/SMT DSBGA-12 USB 2.0 High Speed (HS) 2.3 V 5.5 V 9 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub 4 545Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB2046B USB Hubs Hub Controller SMD/SMT VQFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB Hub A 595 -TUSB2046BVFR A 595 A 595-TUSB2046BVFR 3 440Prieinamumas
Min.: 1
Daugkart.: 1

TUSB2046B USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC 4port Hub A 595-TUSB 2046BVF A 595-TUSB2 A 595-TUSB2046BVF 3 362Prieinamumas
3 000Tikėtina 2026-12-31
Min.: 1
Daugkart.: 1
: 1 000

TUSB2046B USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB213IRGYR 732Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB213 USB Redrivers Redriver SMD/SMT VQFN-14 USB 2.0 High Speed (HS) 480 Mb/s 4.4 V 5.5 V 18 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Autom USB 2.0 High S peed Signal Condit A 595-TUSB214QRWBTQ1 3 728Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB214 USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 22 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB214RWBT 1 949Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB214 USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB216IRWBR 767Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB216I USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB216RWBR 562Prieinamumas
750Tikėtina 2026-08-26
Min.: 1
Daugkart.: 1
: 250

TUSB216 USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high-speed s ignal conditioner w TUSB217AIRWBT 741Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

TUSB217A USB Redrivers Signal Conditioner SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC RS232/IrDA Ser-to-US B Converter 27Prieinamumas
2 500Pagal užsakymą
Min.: 1
Daugkart.: 1

TUSB3410 USB Controllers Serial Port Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray

Texas Instruments USB Interface IC RS232/IrDA USB Hub C onverter ALT 595-TU ALT 595-TUSB3410VF 715Prieinamumas
Min.: 1
Daugkart.: 1

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Tray

Texas Instruments USB Interface IC Two-Port USB 2.0 Hub 48-HTQFP -40 to 85 A 595-TUSB4020BIPHP 3 563Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

TUSB4020BI USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPR 1 809Prieinamumas
Min.: 1
Daugkart.: 1

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Tray
Silicon Labs USB Interface IC USB to UART Bridge QFN28 12 375Prieinamumas
52 256Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

CP2102 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 500 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 4 360Prieinamumas
22 932Pagal užsakymą
Min.: 1
Daugkart.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 2 019Prieinamumas
66 000Tikėtina 2027-01-15
Min.: 1
Daugkart.: 1
: 1 500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter 184Prieinamumas
Min.: 1
Daugkart.: 1

MAX3420E USB Controllers Host Controller SMD/SMT TQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1 CH FS USB UART 512 Byte TX/RX FIFOs 778Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1420 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs 1 323Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1422 USB Controllers Bridge, USB to UART SMD/SMT QFN-40 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 4 Chan FS USB UART 1 351Prieinamumas
Min.: 1
Daugkart.: 1

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 4CH UART 879Prieinamumas
780Tikėtina 2027-02-15
Min.: 1
Daugkart.: 1

XR22804 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1-Ch 12Mbps 48MHz Internal clock; UART 1 268Prieinamumas
Min.: 1
Daugkart.: 1

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 2-Ch 12Mbps 48MHz Internal clock; UART 740Prieinamumas
Min.: 1
Daugkart.: 1

XR21V1412 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray