USB 2.0 USB Interface IC

Rezultatai: 531
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Microchip Technology USB Interface IC Ultra Fast USB 2.0 Multi-Format Dual SD 518Prieinamumas
Min.: 1
Daugkart.: 1

USB2660i USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 4 561Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

USB3317 USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 2 128Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Transceivers Transceiver SMD/SMT WLCSP-25 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.1 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 PHY 19.2MHz XTAL CLOCK FREQ 4 304Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Low-emission isolate d USB repeater supp 35Prieinamumas
4 440Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 1 000

ISOUSB111 USB Repeaters Isolated USB Repeater SMD/SMT SSOP-16 USB 2.0 Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s 3 V 5.5 V 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0-eUSB2 one-po rt repeater 15-DSBG 240Prieinamumas
Min.: 1
Daugkart.: 1
: 250

TUSB2E11 USB Repeaters Repeater SMD/SMT DSBGA-15 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 3 V 3.6 V - 20 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC eUSB2 to USB 2.0 Dua l repeater 20-VQFN- 164Prieinamumas
Min.: 1
Daugkart.: 1

TUSB2E22 USB Repeaters Repeater SMD/SMT VQFN-FCRLF-20 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 1.62 V 3.6 V 2 uA - 20 C + 85 C
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 328Prieinamumas
Min.: 1
Daugkart.: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Microchip Technology USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CONTRL. 4 843Prieinamumas
Min.: 1
Daugkart.: 1

USB Hubs Hub Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 45 mA 0 C + 85 C Tray
Microchip Technology USB Interface IC USB to I2C Bridge Device 1 708Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to I2C Bridge Device 533Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4 472Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 880Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3 079Prieinamumas
4 047Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1 432Prieinamumas
6 600Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 923Prieinamumas
2 600Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1
: 2 600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 5 073Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 3 400Prieinamumas
6 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 2 995Prieinamumas
6 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC 4-pt USB2.0 Hub Cntlr 2 565Prieinamumas
Min.: 1
Daugkart.: 1

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 3 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 675Prieinamumas
1 300Tikėtina 2026-11-27
Min.: 1
Daugkart.: 1

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 665Prieinamumas
Min.: 1
Daugkart.: 1

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 1 097Prieinamumas
2 500Tikėtina 2026-12-17
Min.: 1
Daugkart.: 1
: 2 500

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB ULPI Transceiver 2 061Prieinamumas
Min.: 1
Daugkart.: 1

USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.6 V 3.6 V 40 mA - 40 C + 85 C Tray
Analog Devices USB Interface IC Iso USB Tran w/ Iso Pwr 92Prieinamumas
Min.: 1
Daugkart.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 105 C Tray