USB Interface IC

Rezultatai: 344
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub CNTRL 2 213Prieinamumas
Min.: 1
Daugkart.: 1

USB2412 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 0 C + 70 C Tray
Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub CNTRL 2 188Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

USB2412 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB2.0 HIGH SPEED 2 PORT HUB CONTROLLER 1 711Prieinamumas
Min.: 1
Daugkart.: 1

USB Hubs Hub Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 1.62 V 3.6 V 125 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC UF USB 2.0 Multi-FMT FMC USB Hub Control 604Prieinamumas
Min.: 1
Daugkart.: 1

USB2640 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 280 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 Hub Flash Media CR Combo 929Prieinamumas
Min.: 1
Daugkart.: 1

USB2640 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 280 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 Hub Flash Media CR Combo 518Prieinamumas
Min.: 1
Daugkart.: 1

USB2641 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 280 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC Ultra Fast USB 2.0 Multi-Format Dual SD 497Prieinamumas
Min.: 1
Daugkart.: 1

USB2660i USB Hubs Hub Controller SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 4 460Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

USB3317 USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 PHY 13 MHz 5 168Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

USB Transceivers Transceiver SMD/SMT QFN-24 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.3 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC High Speed USB 1.8V ULPI 1 528Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Transceivers Transceiver SMD/SMT WLCSP-25 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.1 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 PHY 19.2MHz XTAL CLOCK FREQ 4 304Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC ULTRA SMALL USB 2.0 3 PORT HUB 3 304Prieinamumas
6 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT WLCSP-25 USB 2.0 High Speed (HS) 480 Mb/s 1.6 V 3.6 V 31 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB Type-C Port Protector with Integrated VCONN FETs 239Prieinamumas
Min.: 1
Daugkart.: 1

USB Protectors USB Port Protector SMD/SMT VQFN-20 USB-C 1.0 High Speed (HS) 2.7 V 5.5 V 1 mA - 40 C + 125 C Tube
Microchip Technology USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CONTRL. 4 609Prieinamumas
Min.: 1
Daugkart.: 1

USB Hubs Hub Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 45 mA 0 C + 85 C Tray
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 987Prieinamumas
1 470Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(6x6)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 446Prieinamumas
780Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(7x7)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB to I2C Bridge Device 1 708Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to I2C Bridge Device 533Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4 211Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 846Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3 057Prieinamumas
4 047Tikėtina 2026-09-15
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1 199Prieinamumas
6 600Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 873Prieinamumas
2 600Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1
: 2 600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 4 946Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 1 691Prieinamumas
6 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel