USB Interface IC

Rezultatai: 1 493
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Kinetic Technologies USB Interface IC EPR 48V Dataline OVP
5 000Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1

KTU1133 USB Protectors SMD/SMT WQFN-20 2.7 V 4.5 V 110 uA - 40 C + 85 C
Microchip Technology USB Interface IC 3-pt USB2.0 Hub Cntl Industrial Temp
963Tikėtina 2026-11-12
Min.: 1
Daugkart.: 1

USB2533 USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V - 40 C + 85 C Tray
Texas Instruments USB Interface IC USB Type-C and SDP/ CDP charge port conv
2 997Tikėtina 2027-01-21
Min.: 1
Daugkart.: 1
: 3 000

TPS25830A USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD Super Speed (SS) 4.5 V 36 V 700 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
3 000Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TPS25730A USB Type-C and USB PD Controll
3 000Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1
: 3 000

TPS25730A USB Interface ICs USB Type-C SMD/SMT VQFN-32 USB-C PD High Speed (HS) 100 kb/s 3 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C SBU multi plexer 16-UQFN -40 A 595-TS3USBCA410IRSVT
2 937Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
: 3 000

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002AIRGET
2 991Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
: 3 000

TUSB1002A USB Redrivers Redriver SMD/SMT VQFN-24 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQT
2 600Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 3 000

TUSB1044 USB Redrivers Bidirectional SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 ULPI Xcvr A 595-TUSB1210BRHBT A A 595-TUSB1210BRHBT
5 927Tikėtina 2026-12-10
Min.: 1
Daugkart.: 1
: 3 000

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB OTG High Speed (HS) 12 Mb/s, 480 Mb/s 1.98 V 5 V 16 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 480-Mbps hig h-speed signal cond
11 902Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 3 000

TUSB211A USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
5 100Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB320 USB Type-C C onfig Channel Logic
13 940Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1
: 3 000

TUSB320 USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPRQ1
1 280Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Tray

Texas Instruments USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPQ1
1 999Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
: 1 000

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated USB Interface IC Dataline Over Voltage Protection Switches U-QFN3030-16 T&R 3K
6 000Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1
: 3 000

USB Protectors USB Port Protector SMD/SMT QFN3030-16 2.7 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC Single Chip USB to UART Bridge QFN24
7 500Tikėtina 2027-01-15
Min.: 1
Daugkart.: 1
: 1 500

USB Interfaces QFN-24 Reel, Cut Tape
MaxLinear USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 2CH UART
260Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1

XR22802 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC XR21V1414IM48TR-F
1 548Pagal užsakymą
Min.: 1
Daugkart.: 1
: 1 500

XR21V1414 USB Controllers Bridge, USB to UART SMD/SMT TQFP-48 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC Optimized USB-C PD solution for rear seat and single-port head unit chargers in automotive applications.
3 250Tikėtina 2026-11-12
Min.: 1
Daugkart.: 1
: 3 500

USB Controller USB-C PD PCB Mount LGA-40 USB 3.2 High Speed (HS), Low Speed (LS) 1 Mb/s 4.5 V 24 V 80 mA - 40 C + 105 C Reel, Cut Tape
Infineon Technologies USB Interface IC Optimized USB-C PD solution for multi-port head unit chargers in automotive applications
3 500Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1
: 3 500

USB Controller USB-C PD PCB Mount LGA-40 USB 3.2 High Speed (HS), Low Speed (LS) 1 Mb/s 4.5 V 24 V 80 mA - 40 C + 105 C Reel, Cut Tape
Infineon Technologies USB Interface IC Optimized USB-C PD solution for rear seat entertainment chargers in automotive applications
3 500Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1
: 3 500

USB Controller USB-C PD PCB Mount LGA-40 USB 3.2 High Speed (HS), Low Speed (LS) 1 Mb/s 4.5 V 24 V 80 mA - 40 C + 105 C Reel, Cut Tape
Infineon Technologies USB Interface IC USB-UART LP Bridge Controller
4 940Tikėtina 2026-10-01
Min.: 1
Daugkart.: 1
: 2 500

CY7C65213 USB Controllers Bridge, USB to UART SMD/SMT QFN-32 USB 2.0 High Speed (HS) 12 Mb/s 3.15 V 5.25 V 20 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC USB Type C CCG2 Cable Controller
2 000Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1
: 2 000

CYPD2103 USB Controllers Power Delivery SMD/SMT CSP-20 USB-C PD 1 Mb/s 2.7 V 5.5 V 7.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC AUTOMOTIVE QUALIFIED DUAL PORT USB-PD CONTROLLER W/ MCU. NOTE: THIS OPN USES FUSB15201A_REVC DESIGN
4 000Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1
Maks.: 400
: 4 000

FUSB15201 USB Controllers SMD/SMT QFNW-24 USB-C PD 3 V 5.5 V 75 uA - 40 C + 105 C Reel, Cut Tape
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
1 020Pagal užsakymą
Min.: 1
Daugkart.: 1

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray