USB Interface IC

Rezultatai: 1 493
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Infineon Technologies USB Interface IC MIPI CSI-2 to USB Bridge Controller 6Prieinamumas
Min.: 1
Daugkart.: 1

CYUSB306X USB Controllers Peripheral Controller SMD/SMT BGA-121 USB 3.0 Super Speed (SS) 5 Gb/s 1.15 V 1.25 V 410 mA - 40 C + 85 C Tray
Richtek USB Interface IC USB PD Port and Power Controller 1 395Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C 3.0 Low Speed (LS) 300 kb/s 3 V 5.5 V 400 mA - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC 4:1 Micro USB Switches with Accessory Detection 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Switches PD Controller SMD/SMT WLCSP-25 USB 2.0 4 V 20 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC USB Type-C Analog Audio and USB Switch 3 000Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Switches Audio Switch SMD/SMT WLCSP-25 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 5.5 V 120 uA - 40 C + 85 C Reel, Cut Tape
onsemi USB Interface IC USB POS OVP PMOSFET AND STATUS FLAG 16Prieinamumas
3 000Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1
Maks.: 180
: 3 000

NCP360 USB Controllers Protection Controller SMD/SMT UDFN-6 1.2 V 20 V 24 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Hub 10/100 Ethernet Controller 44Prieinamumas
Min.: 1
Daugkart.: 1

USB Hubs Bridge, USB to Ethernet SMD/SMT QFN-64 USB 2.0 High Speed (HS) 1.5 Mb/s, 12 Mb/s, 480 Mb/s 3.3 V 3.3 V 0 C + 70 C Tray
Microchip Technology USB Interface IC USB 2.0 TO 10/100 ETHERNET CONTROLLER 4Prieinamumas
780Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

LAN9730 USB Controllers Bridge, USB to Ethernet SMD/SMT VQFN-56 USB 2.0 3.3 V 3.3 V 0 C + 70 C Tray
Microchip Technology USB Interface IC Ultra Fast USB 2.0 Flash Media 549Prieinamumas
Min.: 1
Daugkart.: 1

USB2241 USB Controllers Media Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 135 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC Integrated USB 2.0 3 Port Hub 351Prieinamumas
260Tikėtina 2026-09-03
Min.: 1
Daugkart.: 1

USB2503 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 1.71 V 3.6 V 100 mA 0 C + 70 C Tray
FTDI USB Interface IC USB to I2C IC QFN-16 160Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 332Prieinamumas
3 000Tikėtina 2027-02-05
Min.: 1
Daugkart.: 1
: 3 000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB 6Prieinamumas
1 040Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 20

FT2232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-68 USB-C 3.0 Full Speed (FS) 12 Mb/s 3 V 5.25 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Hi-Speed Type-C, 1 Channel, QFN-56 5Prieinamumas
1 300Pagal užsakymą
Min.: 1
Daugkart.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-56 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 246Prieinamumas
5 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 250
: 5 000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC USB Android Host IC 121Prieinamumas
Min.: 1
Daugkart.: 1

FT312 USB Controllers Host Controller SMD/SMT QFN-32 USB 2.0 Full Speed (FS), Low Speed (LS) 480 Mb/s 2.97 V 3.63 V 128 uA, 25 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB 2.0 to Quad SPI I2C Bridge 53.8Mbps 147Prieinamumas
19 110Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 200

FT4222H USB Controllers Bridge, USB to UART/I2C/SPI SMD/SMT QFN-EP-32 USB 2.0 High Speed (HS) 3.4 Mb/s 2.97 V, 4.5 V 3.63 V, 5.5 V 80 mA - 40 C + 85 C Tray
Bridgetek USB Interface IC 32-Bit MCU USB SD Card, SPI, UART 14Prieinamumas
Min.: 1
Daugkart.: 1

FT93x USB Controllers Host Controller SMD/SMT QFN-68 USB 3.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 75 mA - 40 C + 85 C Tray

FTDI USB Interface IC VNC2 Dual USB Host Controller 35Prieinamumas
58 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 700
: 1 500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC VNC2 Dual USB Host Controller 32Prieinamumas
1 500Pagal užsakymą
Min.: 1
Daugkart.: 1

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 High Speed (HS) 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Tray

Renesas Electronics USB Interface IC USB PD 3.0 Type-C Port Manager (w/ USB) 361Prieinamumas
Min.: 1
Daugkart.: 1
R9A02G015 Tray

Renesas Electronics USB Interface IC USB PD 3.0 Type-C Port Manager (w/o USB) 153Prieinamumas
Min.: 1
Daugkart.: 1
R9A02G015 Tray

Renesas Electronics USB Interface IC USB3.0 HUB 2-PORT 56QFN 0/+70C 83Prieinamumas
Min.: 1
Daugkart.: 1
UPD720211 SMD/SMT QFN-(8x8)-56 Tray
Renesas Electronics USB Interface IC USB3.0 HUB 4-PORT 76QFN 0/+70C 330Prieinamumas
Min.: 1
Daugkart.: 1

UPD720210 USB Hubs SMD/SMT QFN-(9x9)-76 USB 3.0 Tray
Renesas / Intersil USB Interface IC Type-C Port Controller, 3x5 FCQFN, T&R 27Prieinamumas
1 000Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1
: 1 000

RAA489400 USB Interface IC USB Type-C SMD/SMT QFN-32 USB-C 2.0 - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies CYPD2119-24LQXIT
Infineon Technologies USB Interface IC CCG2 600Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CYPD2119 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 1.0 High Speed (HS) 1 Mb/s 2.7 V 5.5 V 7.5 mA - 40 C + 105 C Reel, Cut Tape