USB Interface IC

Rezultatai: 1 496
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Standard Greitis Duomenų perdavimo sparta Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Texas Instruments USB Interface IC SuperSpeed USB Xcvr 320Prieinamumas
Min.: 1
Daugkart.: 1

TUSB1310A USB Transceivers Transceiver SMD/SMT NFBGA-175 USB 3.0 Super Speed (SS) 5 Gb/s 1.045 V 3.63 V 1 uA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB 2.0 HIGH SPEED 4 PORT HUB CONTRL. 4 984Prieinamumas
Min.: 1
Daugkart.: 1

USB Hubs Hub Controller SMD/SMT QFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 45 mA 0 C + 85 C Tray
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 698Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1 917Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

STUSB4500 USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 1.2 Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices 10 287Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 12 064Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 9 717Prieinamumas
12 000Tikėtina 2027-06-09
Min.: 1
Daugkart.: 1
: 3 000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 4 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con 15 080Prieinamumas
10 000Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1
Maks.: 290
: 5 000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4 058Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 130
: 3 000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4 406Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 270
: 3 000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC 302B Type-C Control IC with PD 3 790Prieinamumas
3 000Tikėtina 2026-10-02
Min.: 1
Daugkart.: 1
Maks.: 190
: 3 000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 5 Gb/s 2.7 V 5.5 V 25 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 7 832Prieinamumas
45 000Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1
Maks.: 3 510
: 3 000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB Type-C Control Targeted for TA 10 990Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

FUSB3301 USB Controllers USB Controller SMD/SMT DFN-10 USB-C 1.1 3 V 3.5 V 5 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 1 121Prieinamumas
1 470Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(6x6)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA - 40 C + 85 C Tray
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. 471Prieinamumas
780Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(7x7)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge 975Prieinamumas
100Tikėtina 2026-08-11
Min.: 1
Daugkart.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(6x6)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB Interface IC USB to I2C Bridge Device 1 708Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to I2C Bridge Device 534Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4 562Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 880Prieinamumas
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3 084Prieinamumas
4 047Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1 575Prieinamumas
6 600Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 923Prieinamumas
2 600Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1
: 2 600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 5 128Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel