QFN-16 RS-232 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX -4 0+85 TRANS 16LD 5X5 741In Stock
1 920Expected 3/8/2027
Min.: 1
Mult.: 1

SMD/SMT QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 16LD 5X5 103In Stock
2 232On Order
Min.: 1
Mult.: 1

SMD/SMT QFN-16 ISL3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 1TX/1RX TRANSC 16LD 5X5
11 370On Order
Min.: 1
Mult.: 1
: 6 000

SMD/SMT QFN-16 ISL4221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX -4 0+85 TRANS 16LD 5X5
1 250On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT QFN-16 ISL3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 16LD 5X5 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 6 000

SMD/SMT QFN-16 ISL3232E Transceiver 500 kb/s 1 Driver 2 Receiver 5.5 V 2.7 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
MaxLinear SP3232EBER-L/TR
MaxLinear RS-232 Interface IC 3V-5V RS-232 Transceiver Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape