0 C RS-232 sąsajos integrinis grandynas

Rezultatai: 775
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +5V-Powered, Multichannel RS-232 Drivers 149Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 149

SMD/SMT SSOP-20 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 5V, Isolated, RS-232 Driver Receiver 180Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 180

SMD/SMT SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 3 972Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3 972
: 2 000

SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 544Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 1 A Supply-Current, True +3V to +5.5V RS 486Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver 570Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 100 uA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 4D/5R 15KV 0 1UF CAP 28 2 431Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Dual W/Adj Slew Rate Line Driver ALT 595 ALT 595-UA9636ACP 350Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Mult RS232 Driver A 595-GD75232DW A 595- A 595-GD75232DW 1 757Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Triple RS-232 382Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 5 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quad Low Pwr 1 983Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS-232 Xceiver A 595 -TRS3386ECDW A 595- A 595-TRS3386ECDW 1 834Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Mult RS232 Driver 639Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 30 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Dual Line Driver A 5 95-SN75150DR A 595- A 595-SN75150DR 683Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Dual Line Driver/LIN 474Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Receiver A 595- A 595-SN75C189D 2 311Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas RS232 Drvr/Rcv w/ SD 110Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 110

SMD/SMT SOIC-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 4 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 sąsajos integrinis grandynas Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 43Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 sąsajos integrinis grandynas Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 17Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +5V-Powered, Multichannel RS-232 Drivers 34Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 34

SMD/SMT SO-Wide-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189AN 1 032Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT PDIP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +5V, RS-232 Transceivers with 0.1 F External Capacitors 22Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V 20 mA 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, +5V RS-232 Transceivers 48Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD 2 017Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel