0 C RS-232 sąsajos integrinis grandynas

Rezultatai: 775
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 4D/5R 15KV WAKEUP COMEL 1 140Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 sąsajos integrinis grandynas Transcvr 3Drvr/5Rcvr 1 309Prieinamumas
Min.: 1
Daugkart.: 1
: 1 350

SMD/SMT SSOP-28 ST3243C 400 kb/s 5.5 V 3 V 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 229Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-16 LT1781 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas RS-232 Line Driver/R eceiver 7 600Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT VQFN-32 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, +5V RS-232 Transceivers 1 611Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, +5V RS-232 Transceivers 391Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +5V-Powered, Multichannel RS-232 Drivers 705Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver 5 V 5 V 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 131Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT TSSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV AEC-Q100 Tube

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1 900Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones 883Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R 16N COM 8 062Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 sąsajos integrinis grandynas RS232 5V 2D/2R 15KV 0 1UF 16W COM 9 220Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 sąsajos integrinis grandynas Advanced L Pwr 5V RS232 2x Drvr/Rcv 228Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 A 595-MAX3238C PW A 595-MAX3238CPW A 595-MAX3238CPW 1 938Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Multichannel RS-232 Line Drvr/Re 1 847Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 1 A Supply-Current, True +3V to +5.5V RS 400Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SO-Wide-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 2 141Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-28 MAX3245 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 sąsajos integrinis grandynas Lo Power 2Drvr/2Rcvr 1 127Prieinamumas
Min.: 1
Daugkart.: 1
: 1 350

SMD/SMT SSOP-20 ST3222EC 250 kb/s 5 V 3 V 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 sąsajos integrinis grandynas Transcvr 3Drvr/5Rcvr 3 227Prieinamumas
Min.: 1
Daugkart.: 1
: 1 350

SMD/SMT SSOP-28 ST3241EC 250 kb/s 5.5 V 3 V 1 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDW 948Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SOIC-28 MAX3237E 1 Mb/s 5 Driver 3 Receiver 5.5 V 3 V 2 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V RS232 2 907Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232D 1 939Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +5V, RS-232 Transceivers with 0.1 F External Capacitors 216Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-20 MAX200 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V 10 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas +5V, RS-232 Transceivers with 0.1 F External Capacitors 1 250Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SO-Wide-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 sąsajos integrinis grandynas Programmable DTE/DCE, +5V RS-232 Transce 1 593Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SO-Wide-28 MAX214 Transceiver 116 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel