Texas Instruments MouseReel RS-232 sąsajos integrinis grandynas

Rezultatai: 265
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243IPWR 1 731Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232EIDB 5 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3232ECDR 1 402Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V RS232 A 595-M AX3223IDW A 595-MAX A 595-MAX3223IDW 402Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDB 1 587Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Multiple RS-232 A 59 5-SN75185DW A 595-S A 595-SN75185DW 2 618Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 30 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Receiver A 595- A 595-SN75C189D 2 311Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Line Recei ver 2 423Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 5V Multichannel RS 2 32 Line Drvr/Rcvr 342Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-24 TRS208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Dual 3-5.5V RS232 1 534Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-48 SN65C23243 Transceiver 250 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V MultiCh Compa t Line Drv/Rcvr 1 604Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS232 Mult Chl 754Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SOIC-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Quad Low Pwr 1 983Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX211CDW 937Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SOIC-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Mult RS232 Driver A 595-GD75232DW A 595- A 595-GD75232DW 1 757Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Line Driver And Rece iver ALT 595-SN7515 ALT 595-SN75155DR 204Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IDBR 580Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR 407Prieinamumas
2 000Tikėtina 2026-12-31
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECDW 1 458Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V RS232 MultiCh A 595-SN75C3243PW A A 595-SN75C3243PW 612Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Mult RS232 Driver 2 888Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIPW 629Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW 1 839Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Mult RS232 Driver A 595-GD75232PW A 595- A 595-GD75232PW 2 613Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel