Transceiver 1 Driver RS-232 sąsajos integrinis grandynas

Rezultatai: 245
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Single-Ch Lin e Drvr/Rcvr A 595-M A 595-MAX3227EIDB 1 471Prieinamumas
18 000Tikėtina 2026-11-05
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS-232 1 Mbit/s Line Driver/Receiver A 5 A 595-SN65C3221EDB 1 882Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 SN65C3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Line Driver & Rec 690Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V RS232 A 595-S N75C3221PW A 595-SN A 595-SN75C3221PW 3 676Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221IPW 2 230Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 TRS3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3227EIDB 4 677Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 TRS3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221EIPW 3 580Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas SINGLE CHANNEL, 5V RS-232 I.C. 1 667Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200

SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 sąsajos integrinis grandynas SINGLE CHANNEL, 5V RS-232 I.C. 3 284Prieinamumas
3 000Tikėtina 2026-09-04
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas SINGLE CHANNEL, 5V RS-232 Tx/Rx 669Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 1 086Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 98

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 sąsajos integrinis grandynas 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 7 143Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 2 099Prieinamumas
11 146Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
Maks.: 2 000
: 250

SMD/SMT LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas 1.8V to 5.5V RS-232 1x & 2x Trans 2 420Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 2.3 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas 1.8V to 5.5V RS-232 1x & 2x Trans 3 015Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT DFN-12 LTC2801 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas 1.8V to 5.5V RS-232 1x & 2x Trans 1 567Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 sąsajos integrinis grandynas 1.8V to 5.5V RS-232 1x & 2x Trans 1 775Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 182

SMD/SMT DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.8 V 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 sąsajos integrinis grandynas 1.8V to 5.5V RS-232 1x & 2x Trans 2 257Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 2 500

SMD/SMT DFN-12 LTC2802 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 2.3 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 sąsajos integrinis grandynas 1x-Bus RS485/RS232 Multiprotocol Tran w/ 1 390Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT QFN-24 LTC2873 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4 mA - 40 C + 85 C 26 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 1-Channel RS-232 A 5 95-MAX3221CDB A 595 A 595-MAX3221CDB 8 841Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 1-Channel RS-232 A 5 95-MAX3221CPW A 595 A 595-MAX3221CPW 9 445Prieinamumas
8 000Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR 1 493Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221CPWR 3 759Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221EIDB 1 619Prieinamumas
4 000Tikėtina 2026-11-19
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221EIPW 12 112Prieinamumas
18 000Tikėtina 2026-12-24
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel