Texas Instruments RS-232 Interface IC

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC Dual 3-5.5V RS232 1 534In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-48 SN65C23243 Transceiver 250 kb/s 6 Driver 10 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Compa t Line Drv/Rcvr 1 604In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 SN65C3222 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl 754In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-28 SN65C3238 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 1 983In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Multi Ch RS232 Compat Drvr A A 595-SN75C3223EDB 734In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-20 SN75C3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386ECDW A 595- A 595-TRS3386ECDW 1 834In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIDWR 396In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Line Recei ver 2 428In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-14 SN75189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr 342In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-24 TRS208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual w/ Adj Slw Rate A 595-UA9636ACDR A A 595-UA9636ACDR 1 200In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Dual w/ Adj Slw Rate 823In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-GD75232DW A 595- A 595-GD75232DW 1 757In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Triple RS-232 382In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 5 kV Tube
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD65232DWR 847In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 38 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Driver A 595-LT A 595-LT1030CD 2 017In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 LT1030 Driver 120 kb/s 4 Driver 0 Receiver 15 V 5 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243IDWR 439In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDB 1 587In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multiple RS-232 A 59 5-SN75185DW A 595-S A 595-SN75185DW 2 618In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 30 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mult RS232 Driver 639In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 30 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232 Interface IC Dual Line Driver A 5 95-SN75150DR A 595- A 595-SN75150DR 683In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Dual Line Driver/LIN 475In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75150 Driver 450 kb/s 2 Driver 0 Receiver Half Duplex 12 V 12 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver A 595- A 595-SN75C189D 2 311In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver ALT 595-MAX2 ALT 595-MAX232EIN 709In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr ALT 595 ALT 595-MAX3221IDBR 228In Stock
2 000Expected 12/31/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189AN 1 032In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Tube