Texas Instruments RS-232 sąsajos integrinis grandynas

Rezultatai: 413
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Pakuotė / Korpusas Serija Funkcija Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Duplex Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra ESD apsauga Kvalifikacija Pakavimas
Texas Instruments RS-232 sąsajos integrinis grandynas Quad RS232 Transcvr 173Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Triple RS232 A 595-S N75C1406DWR A 595-S A 595-SN75C1406DWR 288Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Triple RS232 273Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quad Low Pwr A 595-S N75C188DR A 595-SN7 A 595-SN75C188DR 837Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quad Low Pwr 956Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT PDIP-14 SN75C188 Driver 300 kb/s 4 Driver 0 Receiver 12 V 12 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Receiver A 595- A 595-SN75C189AD 1 775Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Receiver 788Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Receiver 331Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Quadruple Low-Power Line Drivers 35Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT PDIP-14 SN75C198 Driver 300 kb/s 4 Driver 0 Receiver 15 V 4.5 V 160 uA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EDWR 200Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3243DWR 137Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas LP LinCMOS Mult A 59 5-SN75LBC241DWR A 5 A 595-SN75LBC241DWR 14Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-28 SN75LBC241 Transceiver 100 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas Triple RS232 A 595-T L145406DWR A 595-TL A 595-TL145406DWR 102Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 5 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 5V Dual RS-232 Line Drvr/Rcvr 755Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 5V Dual RS-232 Line Drvr/Rcvr 276Prieinamumas
900Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1

Through Hole PDIP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 sąsajos integrinis grandynas 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EIPW 899Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 2Tx/2Rx LV LP RS232 Transceiver A 595-TR A 595-TRS3122ERGER 855Prieinamumas
Min.: 1
Daugkart.: 1
: 250

SMD/SMT VQFN-24 TRS3122E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 1.65 V 1.9 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243EIDW 150Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

SMD/SMT SOIC-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Multichannel RS-232 Line Drvr/Re A 595-TRS3243IDB 587Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-28 TRS3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECDB 288Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT SSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3V-5.5V Sgl-Ch RS232 1Mbit Line Drvr/Rcv A 595-TRSF3221ECPW 273Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

SMD/SMT TSSOP-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas 3- to 5.5-V single c hannel 1Mbps RS-232 96Prieinamumas
12 000Tikėtina 2026-11-05
Min.: 1
Daugkart.: 1
: 3 000

SMD/SMT VQFN-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Dual W/Adj Slew Rate Line Driver A 595-U A 595-UA9636ACD 168Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 sąsajos integrinis grandynas Dual w/ Adj Slw Rate 773Prieinamumas
Min.: 1
Daugkart.: 1

Through Hole PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 sąsajos integrinis grandynas QUAD CMOS RECEIVER A 926-DS14C89AMX/NOPB A 926-DS14C89AMX/NOPB 266Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT SOIC-14 DS14C89A Receiver 20 kb/s 0 Driver 4 Receiver 5.5 V 4.5 V 900 uA 0 C + 70 C ESD Protection Tube