Interface - Specializuota

Rezultatai: 413
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Texas Instruments Interface - Specializuota Automotive 35-V mult i-switch detection 3 188Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
ROHM Semiconductor Interface - Specializuota IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 2 421Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 421
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFT 1 124Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
Analog Devices / Maxim Integrated Interface - Specializuota Low Power Industrial Sensor Driver / IO- 1 339Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 439

IO-Link Transceiver 36 V 8 V 1.5 mA - 40 C + 125 C SMD/SMT TQFN-24
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 1 464Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 464
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 413Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 413
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t 11 439Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 51Prieinamumas
Min.: 1
Daugkart.: 1

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 395Prieinamumas
Min.: 1
Daugkart.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Texas Instruments Interface - Specializuota HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1 448Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
NXP Semiconductors Interface - Specializuota 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1 940Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Analog Devices / Maxim Integrated Interface - Specializuota HART Modem 1 257Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 257

HART Modems 3.6 V 2.7 V 285 uA - 40 C + 85 C SMD/SMT TQFN-EP-20
Analog Devices / Maxim Integrated Interface - Specializuota Compact, Robust Home Bus System (HBS) Co 660Prieinamumas
Min.: 1
Daugkart.: 1

5.5 V 4.5 V - 40 C + 125 C SMD/SMT TQFN-24
Texas Instruments Interface - Specializuota Enhanced SCAN Bridge Multidrop Port A 92 A 926-SCANSTA111SMXNPB 402Prieinamumas
Min.: 1
Daugkart.: 1

Multidrop IEEE Port Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT nFBGA-49
Texas Instruments Interface - Specializuota 2 remote 1 local te mp sensor with hardw A 926-LM93CIMT/NOPB 367Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Fan Controller 3.6 V 3 V 900 uA 0 C + 85 C SMD/SMT TSSOP-56
Texas Instruments Interface - Specializuota Tri-State 19-Bit A 5 95-SN74LVC161284DL A 595-SN74LVC161284DL 687Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Bus Interface 3.3 V, 5 V 3.3 V, 5 V 45 mA 0 C + 70 C SMD/SMT SSOP-48
Analog Devices / Maxim Integrated Interface - Specializuota +3.3V Multiprotocol 3Tx/3Rx Software-Sel 36Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 36

Multiprotocol Transceiver 3.6 V 3 V 2 mA 0 C + 70 C SMD/SMT SSOP-28
Microchip Technology Interface - Specializuota 4 Channel Multirate 12.5 Gbps Retimer/Redriver 179Prieinamumas
Min.: 1
Daugkart.: 1

Adaptive Channel Extenders 1.2 V 1.2 V SMD/SMT QFN-48
Analog Devices / Maxim Integrated Interface - Specializuota +3.3V Multiprotocol 3Tx/3Rx Software-Sel 30Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 30

Multiprotocol Transceiver 3.3 V 3.3 V 24 mA 0 C + 70 C SMD/SMT SSOP-28
Analog Devices / Maxim Integrated Interface - Specializuota +5V, Multiprotocol, 3Tx/3Rx, Software-Se 21Prieinamumas
Min.: 1
Daugkart.: 1

Multiprotocol Transceiver 5 V 5 V 500 nA 0 C + 70 C SMD/SMT SSOP-28
Microchip Technology Interface - Specializuota Mixed Signal Mobile Embedded Cntlr 171Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT LFBGA-169
NXP Semiconductors Interface - Specializuota Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 261Prieinamumas
Min.: 1
Daugkart.: 1

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32
Western Design Center (WDC) Interface - Specializuota Asynch Communication Interface Adapter 61Prieinamumas
Min.: 1
Daugkart.: 1

Asynchronous Communications Interface Adapter 5 V 5 V 0 C + 70 C SMD/SMT PLCC-28
Analog Devices Interface - Specializuota 2x I2C/SMBus Address Translator 155Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 155

SMD/SMT QFN-20