- 40 C Cut Tape Interface - Specializuota

Rezultatai: 96
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Palaikomas protokolas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
NXP Semiconductors Interface - Specializuota FlexRay node transceiver (Clamp 30) 5 283Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

FlexRay Transceiver 5.25 V 4.75 V 37 mA - 40 C + 150 C SMD/SMT SSOP-16
Texas Instruments Interface - Specializuota 24-Input SensorMonit 19 599Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38
MaxLinear Interface - Specializuota Serial Transc w/ Internal Termination 3 305Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV

Renesas Electronics Interface - Specializuota PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3 242Prieinamumas
Min.: 1
Daugkart.: 1
: 1 800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12
NXP Semiconductors Interface - Specializuota NTAG 5 boost 2 438Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specializuota NTAG 5 boost 5 314Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specializuota NTAG 5 switch 3 370Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

5.5 V 1.62 V 128 uA - 40 C + 105 C SMD/SMT XQFN-16

NXP Semiconductors Interface - Specializuota Isolated network high speed transceiver. 1 034Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specializuota SP339EER1-L/TR 7 957Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power w OSC 2 977Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 918
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
STMicroelectronics Interface - Specializuota ESD protection and signal booster for HDMI sink control stage interface 5 563Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
Texas Instruments Interface - Specializuota On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTT 3 517Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specializuota AISG 3.0 on and off keying coax modem t 11 439Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

On and Off Keying Coax Modem Transceiver ASIG V2.0, ASIG V3.0 5.5 V 3 V 28 mA - 40 C + 120 C SMD/SMT VQFN-16 ESD Protection
NXP Semiconductors Interface - Specializuota 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1 940Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Texas Instruments Interface - Specializuota I2C CONTROLLED KEYPA D SCAN 2 569Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT DSBGA-25
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 1 464Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 464

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 413Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 413
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Texas Instruments Interface - Specializuota A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR 114Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Quad Port Controller 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specializuota On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTR 319Prieinamumas
Min.: 1
Daugkart.: 1
: 250

AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specializuota HDMI Receiver Port P rotection 2 405Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specializuota HDMI Companion Chip Step-Up DC-DC Cnvtr 1 248Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

HDMI Interface 3.6 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT DSBGA-16
Texas Instruments Interface - Specializuota Dual Port Controller With Expanded I/Os A 595-FPC202RHUR 148Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Aggregators - 40 C + 85 C SMD/SMT WQFN-56

Texas Instruments Interface - Specializuota HDMI Companion Chip 2 801Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

- 40 C + 85 C SMD/SMT DSBGA-28
NXP Semiconductors Interface - Specializuota NTAG 5 link with AES 1 358Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT SOIC-8
ROHM Semiconductor Interface - Specializuota CXPI Transceiver for Automotive 935Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100