Interface - Specializuota

Rezultatai: 88
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Darbinė Maitinimo Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas ESD apsauga Kvalifikacija
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power w OSC 2 918Prieinamumas
Min.: 1
Daugkart.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 263Prieinamumas
Min.: 1
Daugkart.: 1

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specializuota I2C Slave Extend over Differential LinK 6 419Prieinamumas
Min.: 1
Daugkart.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 6 277Prieinamumas
Min.: 1
Daugkart.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Analog Devices Interface - Specializuota HART Industrial Comm IC, Low Power 1 464Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 413Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 745Prieinamumas
Min.: 1
Daugkart.: 1
: 750

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 51Prieinamumas
Min.: 1
Daugkart.: 1

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 395Prieinamumas
Min.: 1
Daugkart.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specializuota Single Chanl Flex IO 16Bit ADC 14Bit DAC 346Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 2 421Prieinamumas
Min.: 1
Daugkart.: 1
: 500

SMBus/I2C Accelerator 6 V 2.7 V 45 uA 0 C + 70 C SMD/SMT SOT-23-5
Analog Devices Interface - Specializuota 2x I2C/SMBus Address Translator 155Prieinamumas
Min.: 1
Daugkart.: 1

SMD/SMT QFN-20
Analog Devices Interface - Specializuota 4x IO-Link Master Hot Swap Cntr & PHY 54Prieinamumas
Min.: 1
Daugkart.: 1

IO-Link Devices SMD/SMT QFN-38
Analog Devices Interface - Specializuota 4x IO-Link Master Hot Swap Cntr & PHY 23Prieinamumas
Min.: 1
Daugkart.: 1

IO-Link Devices SMD/SMT TSSOP-38
Analog Devices Interface - Specializuota L V I2C/SMBus Accelerator 4 964Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 2 500

SMD/SMT SC-70-6
Analog Devices Interface - Specializuota SPI Extend Over Rugged Differential Link 2 690Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 292

SMD/SMT QFN-20
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 2 968Prieinamumas
2 500Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 3 181Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 000
: 2 500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specializuota I2C Slave Extend over Differential LinK 1 387Prieinamumas
2 500Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 2 500

I2C Slave Device Extender 5.5 V 3 V 65 mA 0 C + 70 C SMD/SMT QFN-20
Analog Devices Interface - Specializuota isoSPI Iso Communications Int 1 082Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 111

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specializuota HART Industrial Comm IC, With OSC 1 155Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 439Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specializuota SMBus/I2C Accelerator 1 063Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOT-23-5
Analog Devices Interface - Specializuota L V I2C/SMBus Accelerator 1 250Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 500
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA - 40 C + 85 C SMD/SMT SC-70-6
Analog Devices Interface - Specializuota SMBus/I C Accelerator 1 138Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

SMD/SMT SOT-23-5