Cut Tape Interface - CODEC

Rezultatai: 137
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Texas Instruments Interface - CODEC PCM w/Microphone Amp & Speaker Driver A A 595-TLV320AIC1106PW 1 150Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

PCM CODECs Audio CODEC, Mono 13 bit 8 kHz H/W 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo Pwr St CODEC w/ I ntegr Class-D Amp A A 595-V320AIC3007IRSBT 1 820Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo Pwr St CODEC w/ I ntegr Class-D Amp A A 595-V320AIC3007IRSBR 1 197Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Stereo CODEC 1 790Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-42 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very LW PWR Stereo A udio CODEC/TuneTM A A 595-V320AIC3204IRHBR 657Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very Low-Pwr Stereo Codec A 595-V320AIC3 A 595-V320AIC3206IRSBT 1 237Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low Pwr Stereo Codec A 595-V320AIC3262IY A 595-V320AIC3262IYZFR 145Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.5 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320AIC3268IRGCR 166Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4549BVH/NOPB 627Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCM CODECs PCM CODEC 18 bit 48 kHz Serial 2 ADC 2 DAC 5.5 V 4.2 V - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 24-bit Stereo Audio Codec
1 350Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 080

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - CODEC Low Power, High performance ANC Audio CO
2 190Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 752

Audio CODECs High Performance Audio CODEC 192 kHz I2C 3 ADC 1 DAC 4.8 V 1.1 V - 40 C + 85 C SMD/SMT WLP-36 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - CODEC Low-Power, Stereo Audio Codec
2 534Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 027
: 2 500

Audio CODECs Audio CODEC, Stereo 18 bit 48 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 85 C SMD/SMT WLP-30 Reel, Cut Tape, MouseReel
CML Micro Interface - CODEC 1 198Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Voice 16 bit I2S, PCM, SPI 3.6 V 1.75 V - 40 C + 85 C SMD/SMT VQFN-24 Reel, Cut Tape
Cirrus Logic Interface - CODEC mobile multimedia low-power HiFi Codec 973Prieinamumas
Min.: 1
Daugkart.: 1
: 3 500

Audio CODECs Audio CODEC, Low Power 24 bit 96 kHz 2-Wire, 3-Wire, 4-Wire 2 ADC 4 DAC 2 V, 3.6 V 950 mV, 1.62 V - 40 C + 85 C SMD/SMT WCSP-72 Reel, Cut Tape, MouseReel
Nuvoton Interface - CODEC Stereo audio CODEC for consumer market 2 317Prieinamumas
Min.: 1
Daugkart.: 1
: 490

Audio CODECs Stereo Audio Codec 24 bit I2S, PCM 2 ADC 2 DAC 3.6 V, 3.6 V 1.65 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape
Texas Instruments Interface - CODEC Automotive Low-Power 96kHz Mono Audio Co 2 515Prieinamumas
3 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Mono Voice Ba nd CODEC A 595-LV32 A 595-LV320AIC12KIDBT 660Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo USB CODEC A 5 95-PCM2906CDB A 595 A 595-PCM2906CDB 430Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODEC 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAP 2 263Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT HTQFP-64 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 6 In & Out Speaker & Headph Amp A 595-T3 A 595-T320AIC3101IRHBR 400Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp A 595-TLV320AIC14KIDBT 2 077Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 64 x 18 3.3-V ASynch FIFO Memory A 595-T A 595-TLV320AIC20KIPFB 1 691Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Multi Channel 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 2 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC DUAL VOIP CODEC A 59 5-TLV320AIC22CPT A A 595-TLV320AIC22CPT 562Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

VOIP CODECs CODEC, VoIP 16 bit 16 kHz Serial, I2C, SPI, VoIP 2 ADC 2 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low Power Dual Chann el R 595-TLV320AIC2 R 595-TLV320AIC24KFBR 750Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Multi Channel 16 bit 26 kHz Serial (I2C, S2C) 2 ADC 2 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Stereo CODEC A 595-TLV320AIC33IR A 595-TLV320AIC33IRGZT 1 004Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel