- 40 C Cut Tape Interface - CODEC

Rezultatai: 128
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Asahi Kasei Microdevices Interface - CODEC 216KHz 32Bit Delta Sigma CODEC with PLL 6 653Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC 32 bit 216 kHz I2C 2 ADC 2 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Automotive Low-Power Stereo Audio Codec 1 770Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Stereo Audio CODEC 32 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 105 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 1 732Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 732
: 2 000

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC AC Lo-Power Stereo 1 114Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 32 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Ster Codec fo r Port Aud/Teleph R R 595-T320AIC3101IRHBT 248Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Audio Codec A 595-V320AIC3100IRH A 595-V320AIC3100IRHBR 222Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 1.95 V, 3.6 V 1.1 V, 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Automotive Low-Power 96kHz Mono Audio Co 1 528Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-TLV320C3105IRH A 595-TLV320C3105IRHBR 1 515Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Audio Codec A 595-V320AIC3110IRH A 595-V320AIC3110IRHBT 868Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel

Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 4 484Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 4 484
: 5 000

24 bit SPI 3.63 V 1.71 V - 40 C + 85 C SMD/SMT WFBGA-36 Reel, Cut Tape
Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 1 104Prieinamumas
2 250Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 3 354
: 750

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 3ADCs 1DAC Lowpower codec with aud DSPs 4 054Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 4 054
: 5 000

Audio CODECs 24 bit I2C, SPI, UART 3 ADC 1 DAC 1.98 V 1.7 V - 40 C + 85 C SMD/SMT WLCSP-56 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo-Pwr Stereo CODEC A 595-TLV320C3105IRH A 595-TLV320C3105IRHBT 2 511Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo Codec A 595-T LV320AIC29IRGZR A 5 A 595-TLV320AIC29IRGZR 329Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 48 kHz Serial (SPI) 1 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low Pwr Stereo CODEC A 595-V320AIC3107IR A 595-V320AIC3107IRSBT 341Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very Low-Pwr Stereo Codec A 595-V320AIC3 A 595-V320AIC3256IRSBR 149Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 48 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low Pwr Stereo Codec A 595-V320AIC3262IY A 595-V320AIC3262IYZFT 1 090Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 18-Bit Univ Bus Trnc vr W/3-St Otpt A 59 A 595-TLV320AIC1103PBS 864Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCM CODECs Audio CODEC, Mono 15 bit 8 kHz Serial (I2C) 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 16-Bit Buffer/Driver With 3-State Output A 595-TLV320AIC24KFBR 567Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Multi Channel 16 bit 26 kHz Serial (I2C, S2C) 1 ADC 2 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo Audio Codec A 595-PCM3070IRHBR A A 595-PCM3070IRHBR 159Prieinamumas
Min.: 1
Daugkart.: 1
: 250

PCM CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Audio Codec A 595-V320AIC3110IRH A 595-V320AIC3110IRHBR 231Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C) 1 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low Pwr Stereo Audio Codec A 595-V320AIC A 595-V320AIC3263IYZFR 90Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.5 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 8-Channel High Quali ty Low-Power Audio 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 2.3 V - 40 C + 85 C SMD/SMT NFBGA-120 Reel, Cut Tape, MouseReel
ROHM Semiconductor Interface - CODEC USB Audio Decoder IC AAC/WMA/MP3+SD+iPod 1 869Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs AAC/WMA/MP3 Decoder I2C, I2S, SPI, USB 0 ADC 1 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT VQFN040V6060-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-power stereo aud io codec with 105dB 5 925Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio Codecs Stereo I2S 2 ADCs 2 DACs 3.6 V 1.65 V - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel