+ 85 C MouseReel Interface - CODEC

Rezultatai: 110
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Texas Instruments Interface - CODEC 8-Channel High Quali ty Low-Power Audio 2 500Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

5.5 V 2.3 V - 40 C + 85 C SMD/SMT NFBGA-120 Reel, Cut Tape, MouseReel
ROHM Semiconductor Interface - CODEC USB Audio Decoder IC AAC/WMA/MP3+SD+iPod 1 869Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs AAC/WMA/MP3 Decoder I2C, I2S, SPI, USB 0 ADC 1 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT VQFN040V6060-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low Pwr Stereo Audio Codec A 595-V320AIC A 595-V320AIC3263IYZFR 90Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.5 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC LP digital ANC audio codec w/ HiFi-3Z 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Low Power 24 bit 768 kHz I2C, SPI, UART 3 ADC 1 DAC 1.21 V, 1.98 V 850 mV, 1.7 V - 40 C + 85 C SMD/SMT LFCSP-64 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODEC Stereo CODEC with Audio Enhancement 2 474Prieinamumas
5 000Tikėtina 2027-02-16
Min.: 1
Daugkart.: 1
: 5 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2-Wire (I2C), 3-Wire (SPI), 4-Wire (SPI) 2 ADC 2 DAC 2 V 1.62 V - 40 C + 85 C SMD/SMT WCSP-49 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2900CDB A 5 A 595-PCM2900CDB 3 333Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo USB1.1 CODEC A 595-PCM2903CDB A 5 A 595-PCM2903CDB 2 682Prieinamumas
4 000Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJT 5 269Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT TQFP-32 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODEC 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAP 2 319Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT HTQFP-64 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interface - CODEC Low Power, Stereo Audio Codec with FlexS 3 507Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.65 V - 40 C + 85 C SMD/SMT TQFN-56 Reel, Cut Tape, MouseReel
Renesas / Dialog Interface - CODEC DA7212 ULTRA LOW PWR Stereo Audio CODEC 11 077Prieinamumas
54 000Tikėtina 2027-03-05
Min.: 1
Daugkart.: 1
: 4 500

Audio CODECs Audio CODEC, Stereo 24 bit 8 kHz to 96 kHz I2C 2 ADC 2 DAC 2.65 V 1.6 V - 40 C + 85 C SMD/SMT WLCSP-34 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - CODEC Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20 7 530Prieinamumas
20 000Tikėtina 2027-01-28
Min.: 1
Daugkart.: 1
: 5 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC PCM w/Microphone Amp & Speaker Driver A A 595-TLV320AIC1106PW 1 360Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

PCM CODECs Audio CODEC, Mono 13 bit 8 kHz H/W 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Lo Pwr St CODEC w/ I ntegr Class-D Amp A A 595-V320AIC3007IRSBT 1 820Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Low-Pwr Stereo CODEC 1 790Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT DSBGA-42 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very LW PWR Stereo A udio CODEC/TuneTM A A 595-V320AIC3204IRHBR 711Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Very Low-Pwr Stereo Codec A 595-V320AIC3 A 595-V320AIC3206IRSBT 1 240Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT WQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320AIC3268IRGCR 271Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Audio CODECs Audio CODEC, Stereo 32 bit Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC AC '97 Rev 2.1 Codec with Sample Rate Co A 926-LM4549BVH/NOPB 627Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

PCM CODECs PCM CODEC 18 bit 48 kHz Serial 2 ADC 2 DAC 5.5 V 4.2 V - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Analog Devices AD1836AASZRL
Analog Devices Interface - CODEC MULTI CHANNEL 96KHz codec 868Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Audio CODECs Audio CODEC, Multi Channel 24 bit 96 kHz Serial 2 ADC 3 DAC 5.25 V 4.75 V - 40 C + 85 C SMD/SMT MQFP-52 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 726Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Low Power CODECs Audio CODEC, Low Power 24 bit I2C, SPI 4 ADC 2 DAC 1.98 V 1.1 V - 40 C + 85 C SMD/SMT WLCSP-42 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Power Audio Codec 1 770Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC Stereo USB CODEC A 5 95-PCM2906CDB A 595 A 595-PCM2906CDB 386Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC SNGL CH Codec Bandwi dth Indpendent A 59 A 595-TLC320AC02IFN 738Prieinamumas
Min.: 1
Daugkart.: 1
: 750

Audio CODECs Audio CODEC, Mono 14 bit 25 kHz Serial 1 ADC 1 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODEC 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp A 595-TLV320AIC14KIDBT 2 077Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel