Interface - CODEC

Rezultatai: 38
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Rezoliucija Konvertavimo rodiklis Interface Type Skaičius ADCs DAC skaičius Maksimali Maitinimo Įtampa Maitinimo Įtampa - Min. Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 1 732Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 1 104Prieinamumas
2 250Pagal užsakymą
Min.: 1
Daugkart.: 1
: 750

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 3ADCs 1DAC Lowpower codec with aud DSPs 4 054Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Audio CODECs 24 bit I2C, SPI, UART 3 ADC 1 DAC 1.98 V 1.7 V - 40 C + 85 C SMD/SMT WLCSP-56 Reel, Cut Tape, MouseReel

Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 4 484Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

24 bit SPI 3.63 V 1.71 V - 40 C + 85 C SMD/SMT WFBGA-36 Reel, Cut Tape
Analog Devices Interface - CODEC 4ADC/2DAC portable codec, mic in & HP 133Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial 4 ADC 2 DAC 3.63 V 1.71 V - 40 C + 85 C SMD/SMT LFCSP-40 Tray
Analog Devices Interface - CODEC LP digital ANC audio codec w/ HiFi-3Z 2 490Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Audio CODECs Audio CODEC, Low Power 24 bit 768 kHz I2C, SPI, UART 3 ADC 1 DAC 1.21 V, 1.98 V 850 mV, 1.7 V - 40 C + 85 C SMD/SMT LFCSP-64 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Power Codec w/Sigma DSP 1 939Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 200

Audio CODECs Audio CODEC, Stereo 24 bit SPI 2 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Interface - CODEC Low Power ClassD Audio Codec with ALC 4 435Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-28 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 473Prieinamumas
480Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODEC 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec 925Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 256Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Tray
Analog Devices Interface - CODEC 4-ADC 8-DAC Audio codec w/on chip PLL 291Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODEC 2.5V 24B SigmaDelta Mono Codec 1 690Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Stereo, LP, 96kHz, 24B Audio Codec 446Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Interface - CODEC Low Latency, Noise and Power CODEC 355Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Tray
Analog Devices Interface - CODEC 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 726Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Low Power CODECs Audio CODEC, Low Power 24 bit I2C, SPI 4 ADC 2 DAC 1.98 V 1.1 V - 40 C + 85 C SMD/SMT WLCSP-42 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC 24-bit Stereo Audio Codec 2 232Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Interface - CODEC 24-bit Stereo Audio Codec 1 457Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Power Audio Codec 1 770Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices AD1836AASZRL
Analog Devices Interface - CODEC MULTI CHANNEL 96KHz codec 868Prieinamumas
Min.: 1
Daugkart.: 1
: 800

Audio CODECs Audio CODEC, Multi Channel 24 bit 96 kHz Serial 2 ADC 3 DAC 5.25 V 4.75 V - 40 C + 85 C SMD/SMT MQFP-52 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC MULTI CHANNEL 96 kHz codec 91Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Multi Channel 24 bit 96 kHz Serial 2 ADC 3 DAC 5.25 V 4.75 V - 40 C + 85 C SMD/SMT MQFP-52 Tray
Analog Devices Interface - CODEC 2.5V 24B SigmaDelta Mono Codec 89Prieinamumas
Min.: 1
Daugkart.: 1

Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC 2.625 V 2.375 V - 40 C + 105 C SMD/SMT TSSOP-16 Tube
Analog Devices Interface - CODEC Wavescale JPEG 2000 Video Codec 11Prieinamumas
Min.: 1
Daugkart.: 1

Video CODECs CODEC, Video 16 bit Parallel 3.3 V 1.5 V - 40 C + 85 C SMD/SMT BGA-144 Tray
Analog Devices Interface - CODEC Stereo, LP, 96kHz, 24B Audio Codec
2 997Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODEC Low Power Codec w/Sigma DSP
4 245Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit SPI 2 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel