Tube Digital Isolators

Results: 1 951
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 828In Stock
Min.: 1
Mult.: 1

MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.25 mA, 8.57 mA 9.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Industrial Octal Sink/Source Digital Inp 717In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-32 36 V 8 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 406In Stock
Min.: 1
Mult.: 1

MAX22666 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 8.57 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 380In Stock
Min.: 1
Mult.: 1

MAX22841 SMD/SMT WSOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 103.1 uA 42.8 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR - AUTOMOTIVE 1 000In Stock
Min.: 1
Mult.: 1

NCID9311 Tube

Skyworks Solutions, Inc. Digital Isolators Automotive 6.0 kV 2-ch isolator 736In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 6000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.5 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Isolated I2C & Power 3 643In Stock
3 762Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 726

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 5 295In Stock
Min.: 1
Mult.: 1
Max.: 517

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4 370In Stock
Min.: 1
Mult.: 1

ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 4 384In Stock
Min.: 1
Mult.: 1
Max.: 423

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 3/3 7 089In Stock
Min.: 1
Mult.: 1

ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 12 198In Stock
Min.: 1
Mult.: 1

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8mm Creep. Full/Low Speed USB Isolator 1 733In Stock
Min.: 1
Mult.: 1
Max.: 185

ADUM4160 SMD/SMT SOIC-16 3 Channel Bidirectional 12 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.1 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (2/0 channel directionality) 2 575In Stock
Min.: 1
Mult.: 1

ADUM5240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 3.3 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 1 404In Stock
1 128Expected 5/21/2027
Min.: 1
Mult.: 1
Max.: 282

ADUM5401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 5 910In Stock
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 71 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 3 409In Stock
882On Order
Min.: 1
Mult.: 1

ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 28 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 5 315In Stock
Min.: 1
Mult.: 1

ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 75 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 3 099In Stock
Min.: 1
Mult.: 1

ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 19 mA, 31 mA 14 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-ch bi-directional isolator 6 045In Stock
Min.: 1
Mult.: 1

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 7 087In Stock
Min.: 1
Mult.: 1

Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 15 804In Stock
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 23 330In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 8 086In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 6-channel digital isolator 42 960In Stock
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube