SOIC-Narrow-8 Digital Isolators

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated Digital Isolators 2-channel, 3.0kVRMS, Digital Galvanic Is
14In Stock
7,62 €
5,90 €
5,47 €
4,64 €
Min.: 1
Mult.: 1
MAX22421 SMD/SMT SOIC-Narrow-8 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator
13 770On Order
2,66 €
2,14 €
1,99 €
1,77 €
Min.: 1
Mult.: 1
SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator
7 500Expected 5/13/2027
Cut Tape
2,06 €
1,53 €
1,40 €
1,26 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 2 500
SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator
1 907Expected 12/4/2026
Cut Tape
5,32 €
4,07 €
3,75 €
3,41 €
Reel
2,92 €
Min.: 1
Mult.: 1
: 2 500
SI8602AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 1In Stock
2,13 €
1,57 €
1,33 €
1,26 €
Min.: 1
Mult.: 1
SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Reel
0,767 €
0,759 €
Min.: 2 500
Mult.: 2 500
: 2 500
SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 10 Weeks
2,08 €
1,54 €
1,40 €
1,25 €
Min.: 1
Mult.: 1
SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 2-channel bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Reel
3,01 €
Min.: 2 500
Mult.: 2 500
: 2 500
SI8400AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Reel
3,40 €
Min.: 2 500
Mult.: 2 500
: 2 500
SI8400AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
3,45 €
3,36 €
3,31 €
3,29 €
3,28 €
Min.: 96
Mult.: 96
SI8401AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Cut Tape
5,36 €
4,11 €
3,79 €
3,45 €
Reel
3,23 €
Min.: 1
Mult.: 1
: 2 500
SI8401AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
3,61 €
3,52 €
3,47 €
3,44 €
3,41 €
Min.: 96
Mult.: 96
SI8401AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Reel
3,38 €
Min.: 2 500
Mult.: 2 500
: 2 500
SI8401AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Reel
3,40 €
Min.: 2 500
Mult.: 2 500
: 2 500
Si8402AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
1,91 €
1,54 €
1,30 €
1,23 €
Min.: 1
Mult.: 1
SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
0,839 €
0,816 €
0,788 €
0,765 €
Min.: 96
Mult.: 96
SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Reel
1,11 €
1,08 €
Min.: 2 500
Mult.: 2 500
: 2 500
SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
1,03 €
1,01 €
0,972 €
0,946 €
Min.: 96
Mult.: 96
SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Reel
0,955 €
0,937 €
Min.: 2 500
Mult.: 2 500
: 2 500
SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator Non-Stocked Lead-Time 14 Weeks
1,69 €
1,65 €
1,60 €
1,56 €
Min.: 96
Mult.: 96
SI8421 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator Non-Stocked Lead-Time 14 Weeks
Reel
1,51 €
1,48 €
Min.: 2 500
Mult.: 2 500
: 2 500
SI8421 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel