CAN sąsajos IC

Rezultatai: 155
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Tipas Montavimo stilius Pakuotė / Korpusas Duomenų perdavimo sparta Vairuotojų skaičius Imtuvų skaičius Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Darbinė Maitinimo Srovė ESD apsauga Kvalifikacija Pakavimas
Microchip Technology CAN sąsajos IC CAN Tranceiver 6 109Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC High-Speed CAN Tranceiver 10 953Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC CAN Tranceiver 2 187Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Microchip Technology CAN sąsajos IC Dual CAN FD Transceiver 2 818Prieinamumas
Min.: 1
Daugkart.: 1
: 2 600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 4 642Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 4 471Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 2 062Prieinamumas
Min.: 1
Daugkart.: 1

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 3 344Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 9 256Prieinamumas
Min.: 1
Daugkart.: 1
: 3 300

CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN Flexible Data Rate Transceiver 4 129Prieinamumas
Min.: 1
Daugkart.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN sąsajos IC CAN TRX with VIO PIN (SO8) 4 000Prieinamumas
Min.: 4 000
Daugkart.: 4 000
: 4 000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN sąsajos IC Industrial Grade CAN TRX with NSIL PIN (DFN8) 5 940Prieinamumas
Min.: 1
Daugkart.: 1
: 6 000

ATA6560 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape
Microchip Technology CAN sąsajos IC Industrial Grade CAN TRX with VIO PIN (SO8) 30 573Prieinamumas
44 000Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 4 000

ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN sąsajos IC CAN TRX with Silent Mode (DFN8) 4 000Prieinamumas
Min.: 4 000
Daugkart.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN sąsajos IC 8-lead soic package type 4 970Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN sąsajos IC CAN TRX w WD, wake-up pin & PN 6 000Prieinamumas
Min.: 6 000
Daugkart.: 6 000
: 6 000
High Speed CAN Transceiver SMD/SMT VDFN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 125 C 1 mA, 2 mA, 50 mA With ESD Protection Reel
Microchip Technology CAN sąsajos IC CAN controller w/SPI interface 3 108Prieinamumas
Min.: 1
Daugkart.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology CAN sąsajos IC W/ SPI Inter 125dC 1 203Prieinamumas
Min.: 1
Daugkart.: 1

MCP2515 High Speed CAN Controller Through Hole PDIP-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube
Microchip Technology CAN sąsajos IC W/ SPI Inter 125dC 2 758Prieinamumas
Min.: 1
Daugkart.: 1

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Tube

Microchip Technology CAN sąsajos IC W/ SPI Inter 125dC 1 215Prieinamumas
Min.: 1
Daugkart.: 1
: 1 100

MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 6 809Prieinamumas
4 200Tikėtina 2027-02-15
Min.: 1
Daugkart.: 1
: 2 100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA Reel, Cut Tape, MouseReel
Microchip Technology CAN sąsajos IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 0 1 191Prieinamumas
6 300Pagal užsakymą
Min.: 1
Daugkart.: 1
: 2 100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA Reel, Cut Tape

Microchip Technology CAN sąsajos IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 8 335Prieinamumas
33 800Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 2 600

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN sąsajos IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0 5 737Prieinamumas
7 800Tikėtina 2027-02-15
Min.: 1
Daugkart.: 1
: 2 600

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN sąsajos IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2 600Prieinamumas
Min.: 2 600
Daugkart.: 2 600
: 2 600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel